FUSE 12A 32V FAST AGC GLASS - BK/AGC-12
| Digi-Key Part Number | BK/AGC-12-ND |
100 |
1.53230 |
Extended Price
153.23 |
| Manufacturer Part Number | BK/AGC-12 | |||
| Description | FUSE 12A 32V FAST AGC GLASS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/AGC-12 |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Cylinder |
| Package Name | 1/4" x 1-1/4" |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 12.000 A [Nom] |
| Voltage | 32.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Diameter | 6.3500 mm [Typ] |
| Length | 31.750 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK AGC 12 BKAGC12 |
BK/AGC-12 Specification Sheet
FUSE 12A 32V FAST AGC GLASS - BK/AGC-12 (BK/AGC-12-ND)
Related parts:FUSE 12A 32V FAST AGC GLASS - BK/AGC-12
Order 'fuse 12a 32v fast agc glass - BK/AGC-12' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/AGC-12-ND.
FUSE 12A 32V FAST AGC GLASS - BK/AGC-12-R
Order 'fuse 12a 32v fast agc glass - BK/AGC-12-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/AGC-12-R-ND.
FUSE 12A 250VAC FAST GBB CERM - BK/GBB-12
Order 'fuse 12a 250vac fast gbb cerm - BK/GBB-12' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-12-ND.
FUSE 12A 250VAC FAST GBB CERM - BK/GBB-12-R
Order 'fuse 12a 250vac fast gbb cerm - BK/GBB-12-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-12-R-ND.
FUSE 12A 250V FAST GDB GLASS - BK/GDB-12A
Order 'fuse 12a 250v fast gdb glass - BK/GDB-12A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GDB-12A-ND.
FUSE 12A 32V FAST GLASS AXIAL - BK/AGC-V-12
Order 'fuse 12a 32v fast glass axial - BK/AGC-V-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-12-ND.
FUSE 12A 32V FAST GLASS AXIAL - BK/AGC-V-12-R
Order 'fuse 12a 32v fast glass axial - BK/AGC-V-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-12-R-ND.
FUSE 15A 32V FAST AGC GLASS - BK/AGC-15
Order 'fuse 15a 32v fast agc glass - BK/AGC-15' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2029-ND.
FUSE 20A 32V FAST AGC GLASS - BK/AGC-20
Order 'fuse 20a 32v fast agc glass - BK/AGC-20' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2030-ND.
FUSE 30A 32V FAST AGC GLASS - BK/AGC-30
Order 'fuse 30a 32v fast agc glass - BK/AGC-30' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2031-ND.
FUSE 15A 32V FAST AGC GLASS - BK/AGC-15-R
Order 'fuse 15a 32v fast agc glass - BK/AGC-15-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2625-ND.
FUSE 20A 32V FAST AGC GLASS - BK/AGC-20-R
Order 'fuse 20a 32v fast agc glass - BK/AGC-20-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2627-ND.
FUSE 30A 32V FAST AGC GLASS - BK/AGC-30-R
Order 'fuse 30a 32v fast agc glass - BK/AGC-30-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2633-ND.
FUSE 14A 32V FAST AGC GLASS - BK/AGC-14
Order 'fuse 14a 32v fast agc glass - BK/AGC-14' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/AGC-14-ND.
FUSE 14A 32V FAST AGC GLASS - BK/AGC-14-R
Order 'fuse 14a 32v fast agc glass - BK/AGC-14-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/AGC-14-R-ND.
Send this link via E-Mail
Help With This Screen