FUSE 3A 250V FAST CERM AXIAL - BK/ABC-V-3
| Digi-Key Part Number | BK/ABC-V-3-ND |
500 |
3.47200 |
Extended Price
1736.00 |
| Manufacturer Part Number | BK/ABC-V-3 | |||
| Description | FUSE 3A 250V FAST CERM AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/ABC-V-3 |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 3A |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Fast Acting, Short Time Lag |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK ABC V 3 BKABCV3 |
BK/ABC-V-3 Specification Sheet
FUSE 3A 250V FAST CERM AXIAL - BK/ABC-V-3 (BK/ABC-V-3-ND)
Related parts:FUSE 3A 250V FAST CERM AXIAL - BK/ABC-V-3
Order 'fuse 3a 250v fast cerm axial - BK/ABC-V-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-3-ND.
FUSE 3A 250V FAST CERM AXIAL - BK/ABC-V-3-R
Order 'fuse 3a 250v fast cerm axial - BK/ABC-V-3-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-3-R-ND.
FUSE 3/4A 250V FAST CERM AXIAL - BK/ABC-V-3/4
Order 'fuse 3/4a 250v fast cerm axial - BK/ABC-V-3/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-3/4-ND.
FUSE 3/4A 250V FAST CERM AXIAL - BK/ABC-V-3/4-R
Order 'fuse 3/4a 250v fast cerm axial - BK/ABC-V-3/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-3/4-R-ND.
FUSE 10A 250V FAST CERM AXIAL - BK/ABC-V-10
Order 'fuse 10a 250v fast cerm axial - BK/ABC-V-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-10-ND.
FUSE 10A 250V FAST CERM AXIAL - BK/ABC-V-10-R
Order 'fuse 10a 250v fast cerm axial - BK/ABC-V-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-10-R-ND.
FUSE 12A 250V FAST CERM AXIAL - BK/ABC-V-12
Order 'fuse 12a 250v fast cerm axial - BK/ABC-V-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-12-ND.
FUSE 12A 250V FAST CERM AXIAL - BK/ABC-V-12-R
Order 'fuse 12a 250v fast cerm axial - BK/ABC-V-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-12-R-ND.
FUSE 15A 250V FAST CERM AXIAL - BK/ABC-V-15
Order 'fuse 15a 250v fast cerm axial - BK/ABC-V-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-15-ND.
FUSE 15A 250V FAST CERM AXIAL - BK/ABC-V-15-R
Order 'fuse 15a 250v fast cerm axial - BK/ABC-V-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-15-R-ND.
FUSE 18A 250V FAST CERM AXIAL - BK/ABC-V-18
Order 'fuse 18a 250v fast cerm axial - BK/ABC-V-18' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-18-ND.
FUSE 18A 250V FAST CERM AXIAL - BK/ABC-V-18-R
Order 'fuse 18a 250v fast cerm axial - BK/ABC-V-18-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-18-R-ND.
FUSE 1A 250V FAST CERM AXIAL - BK/ABC-V-1
Order 'fuse 1a 250v fast cerm axial - BK/ABC-V-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-1-ND.
FUSE 1A 250V FAST CERM AXIAL - BK/ABC-V-1-R
Order 'fuse 1a 250v fast cerm axial - BK/ABC-V-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-1-R-ND.
FUSE 20A 250V FAST CERM AXIAL - BK/ABC-V-20
Order 'fuse 20a 250v fast cerm axial - BK/ABC-V-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-20-ND.
Send this link via E-Mail
Help With This Screen