Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 400MA 250V FAST 19MM PCB - 7100.1161.13

Digi-Key Part Number 7100.1161.13-ND
Price Break
100
Unit Price
.51680
Extended Price
51.68
Manufacturer Part Number7100.1161.13
DescriptionFUSE 400MA 250V FAST 19MM PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7100.1161.13
VendorSchurter
CategoryOver Current Circuit Protection
Mounting TypeThrough Hole
Package NameRadial
Fuse TypeFast-Acting/Short Time Lag
Rated Current400.000 mA [Nom]
Voltage250.000 V [Max]
Body MaterialPlastic
PackagingBulk
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
StandardUL
StandardVDE
Height6.000 mm [Max]
Length12.000 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7100 1161 13
7100116113

7100.1161.13 Specification Sheet

Image of FUSE 400MA 250V FAST 19MM PCB - 7100.1161.13

FUSE 400MA 250V FAST 19MM PCB - 7100.1161.13 (7100.1161.13-ND)

Related parts:
FUSE 400MA 250V FAST 19MM PCB - 7100.1161.13
 Order 'fuse 400ma 250v fast 19mm pcb - 7100.1161.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1161.13-ND.
FUSE 400MA 250V FAST 19MM PCB TR - 7100.1161.95
 Order 'fuse 400ma 250v fast 19mm pcb tr - 7100.1161.95' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1161.95-ND.
FUSE 400MA 250V FAST 19MM PCB TR - 7100.1161.96
 Order 'fuse 400ma 250v fast 19mm pcb tr - 7100.1161.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1161.96-ND.
FUSE 400MA 250V FAST 4.3MM PCB - 0034.6010
 Order 'fuse 400ma 250v fast 4.3mm pcb - 0034.6010' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.6010-ND.
FUSE 400MA 250V FAST 18.8MM PCB - 0034.6040
 Order 'fuse 400ma 250v fast 18.8mm pcb - 0034.6040' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.6040-ND.
FUSE 400MA 250V FAST 3.5MM PCB - 7100.1061.13
 Order 'fuse 400ma 250v fast 3.5mm pcb - 7100.1061.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1061.13-ND.
FUSE 400MA 250V TLAG 19MM PCB TR - 7100.1111.96
 Order 'fuse 400ma 250v tlag 19mm pcb tr - 7100.1111.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1111.96-ND.
FUSE 250MA 250V FAST 19MM PCB - 7100.1159.13
 Order 'fuse 250ma 250v fast 19mm pcb - 7100.1159.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1159.13-ND.
FUSE 250MA 250V FAST 19MM PCB TR - 7100.1159.95
 Order 'fuse 250ma 250v fast 19mm pcb tr - 7100.1159.95' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1159.95-ND.
FUSE 250MA 250V FAST 19MM PCB TR - 7100.1159.96
 Order 'fuse 250ma 250v fast 19mm pcb tr - 7100.1159.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1159.96-ND.
FUSE 315MA 250V FAST 19MM PCB - 7100.1160.13
 Order 'fuse 315ma 250v fast 19mm pcb - 7100.1160.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1160.13-ND.
FUSE 315MA 250V FAST 19MM PCB TR - 7100.1160.95
 Order 'fuse 315ma 250v fast 19mm pcb tr - 7100.1160.95' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1160.95-ND.
FUSE 315MA 250V FAST 19MM PCB TR - 7100.1160.96
 Order 'fuse 315ma 250v fast 19mm pcb tr - 7100.1160.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1160.96-ND.
FUSE 500MA 250V FAST 19MM PCB - 7100.1162.13
 Order 'fuse 500ma 250v fast 19mm pcb - 7100.1162.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1162.13-ND.
FUSE 500MA 250V FAST 19MM PCB TR - 7100.1162.95
 Order 'fuse 500ma 250v fast 19mm pcb tr - 7100.1162.95' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1162.95-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 400MA 250V FAST 18.8MM PCB - 0034.6040 Next: FUSE 400MA 250V FAST 19MM PCB TR - 7100.1161.95