Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 3.15A 250V TLAG 19MM PCB TR - 7100.1120.96

Digi-Key Part Number 7100.1120.96-ND
Price Break
1000
Unit Price
.48860
Extended Price
488.60
Manufacturer Part Number7100.1120.96
DescriptionFUSE 3.15A 250V TLAG 19MM PCB TR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7100.1120.96
VendorSchurter
CategoryOver Current Circuit Protection
Mounting TypeThrough Hole
Package NameRadial
Fuse TypeSlow Blow/Long Time Lag
Rated Current3.150 A [Nom]
Voltage250.000 V [Max]
Body MaterialPlastic
PackagingBulk
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
StandardUL
StandardVDE
Height8.000 mm [Max]
Length12.000 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7100 1120 96
7100112096

7100.1120.96 Specification Sheet

Image of FUSE 3.15A 250V TLAG 19MM PCB TR - 7100.1120.96

FUSE 3.15A 250V TLAG 19MM PCB TR - 7100.1120.96 (7100.1120.96-ND)

Related parts:
FUSE 250MA 250V TLAG 19MM PCB TR - 7100.1109.96
 Order 'fuse 250ma 250v tlag 19mm pcb tr - 7100.1109.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1109.96-ND.
FUSE 315MA 250V TLAG 19MM PCB TR - 7100.1110.96
 Order 'fuse 315ma 250v tlag 19mm pcb tr - 7100.1110.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1110.96-ND.
FUSE 400MA 250V TLAG 19MM PCB TR - 7100.1111.96
 Order 'fuse 400ma 250v tlag 19mm pcb tr - 7100.1111.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1111.96-ND.
FUSE 500MA 250V TLAG 19MM PCB TR - 7100.1112.96
 Order 'fuse 500ma 250v tlag 19mm pcb tr - 7100.1112.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1112.96-ND.
FUSE 630MA 250V TLAG 19MM PCB TR - 7100.1113.96
 Order 'fuse 630ma 250v tlag 19mm pcb tr - 7100.1113.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1113.96-ND.
FUSE 800MA 250V TLAG 19MM PCB TR - 7100.1114.96
 Order 'fuse 800ma 250v tlag 19mm pcb tr - 7100.1114.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1114.96-ND.
FUSE 1.25A 250V TLAG 19MM PCB TR - 7100.1116.96
 Order 'fuse 1.25a 250v tlag 19mm pcb tr - 7100.1116.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1116.96-ND.
FUSE 3.15A 250V TLAG 19MM PCB TR - 7100.1120.96
 Order 'fuse 3.15a 250v tlag 19mm pcb tr - 7100.1120.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1120.96-ND.
FUSE 250MA 250V FAST 19MM PCB TR - 7100.1159.95
 Order 'fuse 250ma 250v fast 19mm pcb tr - 7100.1159.95' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1159.95-ND.
FUSE 250MA 250V FAST 19MM PCB TR - 7100.1159.96
 Order 'fuse 250ma 250v fast 19mm pcb tr - 7100.1159.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1159.96-ND.
FUSE 315MA 250V FAST 19MM PCB TR - 7100.1160.95
 Order 'fuse 315ma 250v fast 19mm pcb tr - 7100.1160.95' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1160.95-ND.
FUSE 315MA 250V FAST 19MM PCB TR - 7100.1160.96
 Order 'fuse 315ma 250v fast 19mm pcb tr - 7100.1160.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1160.96-ND.
FUSE 400MA 250V FAST 19MM PCB TR - 7100.1161.95
 Order 'fuse 400ma 250v fast 19mm pcb tr - 7100.1161.95' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1161.95-ND.
FUSE 400MA 250V FAST 19MM PCB TR - 7100.1161.96
 Order 'fuse 400ma 250v fast 19mm pcb tr - 7100.1161.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1161.96-ND.
FUSE 500MA 250V FAST 19MM PCB TR - 7100.1162.95
 Order 'fuse 500ma 250v fast 19mm pcb tr - 7100.1162.95' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1162.95-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 3.15A 250V TELECOM 5X20MM - 2020.0009 Next: FUSE 3.15A 250V TLAG 5X20 SMD TR - 0034.5622.22