Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 3.15A 250V T-LAG 19MM PCB - 7100.1120.13

Digi-Key Part Number 7100.1120.13-ND
Price Break
100
Unit Price
.53550
Extended Price
53.55
Manufacturer Part Number7100.1120.13
DescriptionFUSE 3.15A 250V T-LAG 19MM PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7100.1120.13
VendorSchurter
CategoryOver Current Circuit Protection
Mounting TypeThrough Hole
Package NameRadial
Fuse TypeSlow Blow/Long Time Lag
Rated Current3.150 A [Nom]
Voltage250.000 V [Max]
Body MaterialPlastic
PackagingBulk
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
StandardUL
StandardVDE
Height8.000 mm [Max]
Length12.000 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7100 1120 13
7100112013

7100.1120.13 Specification Sheet

Image of FUSE 3.15A 250V T-LAG 19MM PCB - 7100.1120.13

FUSE 3.15A 250V T-LAG 19MM PCB - 7100.1120.13 (7100.1120.13-ND)

Related parts:
FUSE 250MA 250V T-LAG 19MM PCB - 7100.1109.13
 Order 'fuse 250ma 250v t-lag 19mm pcb - 7100.1109.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1109.13-ND.
FUSE 315MA 250V T-LAG 19MM PCB - 7100.1110.13
 Order 'fuse 315ma 250v t-lag 19mm pcb - 7100.1110.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1110.13-ND.
FUSE 400MA 250V T-LAG 19MM PCB - 7100.1111.13
 Order 'fuse 400ma 250v t-lag 19mm pcb - 7100.1111.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1111.13-ND.
FUSE 500MA 250V T-LAG 19MM PCB - 7100.1112.13
 Order 'fuse 500ma 250v t-lag 19mm pcb - 7100.1112.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1112.13-ND.
FUSE 630MA 250V T-LAG 19MM PCB - 7100.1113.13
 Order 'fuse 630ma 250v t-lag 19mm pcb - 7100.1113.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1113.13-ND.
FUSE 800MA 250V T-LAG 19MM PCB - 7100.1114.13
 Order 'fuse 800ma 250v t-lag 19mm pcb - 7100.1114.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1114.13-ND.
FUSE 1A 250V T-LAG 19MM PCB - 7100.1115.13
 Order 'fuse 1a 250v t-lag 19mm pcb - 7100.1115.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1115.13-ND.
FUSE 1A 250V T-LAG 19MM PCB T/R - 7100.1115.96
 Order 'fuse 1a 250v t-lag 19mm pcb t/r - 7100.1115.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1115.96-ND.
FUSE 1.25A 250V T-LAG 19MM PCB - 7100.1116.13
 Order 'fuse 1.25a 250v t-lag 19mm pcb - 7100.1116.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1116.13-ND.
FUSE 1.6A 250V T-LAG 19MM PCB - 7100.1117.13
 Order 'fuse 1.6a 250v t-lag 19mm pcb - 7100.1117.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1117.13-ND.
FUSE 1.6A 250V T-LAG 19MM PCB TR - 7100.1117.96
 Order 'fuse 1.6a 250v t-lag 19mm pcb tr - 7100.1117.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1117.96-ND.
FUSE 2A 250V T-LAG 19MM PCB - 7100.1118.13
 Order 'fuse 2a 250v t-lag 19mm pcb - 7100.1118.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1118.13-ND.
FUSE 2A 250V T-LAG 19MM PCB T/R - 7100.1118.96
 Order 'fuse 2a 250v t-lag 19mm pcb t/r - 7100.1118.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1118.96-ND.
FUSE 2.5A 250V T-LAG 19MM PCB - 7100.1119.13
 Order 'fuse 2.5a 250v t-lag 19mm pcb - 7100.1119.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1119.13-ND.
FUSE 2.5A 250V T-LAG 19MM PCB TR - 7100.1119.96
 Order 'fuse 2.5a 250v t-lag 19mm pcb tr - 7100.1119.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1119.96-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 3.15A 250V T LAG NANO2 SMD - 04653.15DR Next: FUSE 3.15A 250V T-LAG 3.5MM PCB - 7100.1020.13