FUSE 1.6A 250V T-LAG 19MM PCB TR - 7100.1117.96 - Over Current Circuit Protection
| Digi-Key Part Number | 7100.1117.96-ND |
1000 |
.48860 |
Extended Price
488.60 |
| Manufacturer Part Number | 7100.1117.96 | |||
| Description | FUSE 1.6A 250V T-LAG 19MM PCB TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7100.1117.96 |
| Vendor | Schurter |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 1.600 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Plastic |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Standard | VDE |
| Height | 8.000 mm [Max] |
| Length | 12.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7100 1117 96 7100111796 |
7100.1117.96 Specification Sheet
FUSE 1.6A 250V T-LAG 19MM PCB TR - 7100.1117.96 (7100.1117.96-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 1.6A 250V T-LAG 19MM PCB TR - 7100.1117.96
Order 'fuse 1.6a 250v t-lag 19mm pcb tr - 7100.1117.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1117.96-ND.
FUSE 2.5A 250V T-LAG 19MM PCB TR - 7100.1119.96
Order 'fuse 2.5a 250v t-lag 19mm pcb tr - 7100.1119.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1119.96-ND.
FUSE 6.3A 250V T-LAG 19MM PCB TR - 7100.1123.95
Order 'fuse 6.3a 250v t-lag 19mm pcb tr - 7100.1123.95' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1123.95-ND.
FUSE 6.3A 250V T-LAG 19MM PCB TR - 7100.1123.96
Order 'fuse 6.3a 250v t-lag 19mm pcb tr - 7100.1123.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1123.96-ND.
FUSE 250MA 250V T-LAG 19MM PCB - 7100.1109.13
Order 'fuse 250ma 250v t-lag 19mm pcb - 7100.1109.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1109.13-ND.
FUSE 315MA 250V T-LAG 19MM PCB - 7100.1110.13
Order 'fuse 315ma 250v t-lag 19mm pcb - 7100.1110.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1110.13-ND.
FUSE 400MA 250V T-LAG 19MM PCB - 7100.1111.13
Order 'fuse 400ma 250v t-lag 19mm pcb - 7100.1111.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1111.13-ND.
FUSE 500MA 250V T-LAG 19MM PCB - 7100.1112.13
Order 'fuse 500ma 250v t-lag 19mm pcb - 7100.1112.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1112.13-ND.
FUSE 630MA 250V T-LAG 19MM PCB - 7100.1113.13
Order 'fuse 630ma 250v t-lag 19mm pcb - 7100.1113.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1113.13-ND.
FUSE 800MA 250V T-LAG 19MM PCB - 7100.1114.13
Order 'fuse 800ma 250v t-lag 19mm pcb - 7100.1114.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1114.13-ND.
FUSE 1A 250V T-LAG 19MM PCB - 7100.1115.13
Order 'fuse 1a 250v t-lag 19mm pcb - 7100.1115.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1115.13-ND.
FUSE 1A 250V T-LAG 19MM PCB T/R - 7100.1115.96
Order 'fuse 1a 250v t-lag 19mm pcb t/r - 7100.1115.96' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1115.96-ND.
FUSE 1.25A 250V T-LAG 19MM PCB - 7100.1116.13
Order 'fuse 1.25a 250v t-lag 19mm pcb - 7100.1116.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1116.13-ND.
FUSE 1.6A 250V T-LAG 19MM PCB - 7100.1117.13
Order 'fuse 1.6a 250v t-lag 19mm pcb - 7100.1117.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1117.13-ND.
FUSE 2A 250V T-LAG 19MM PCB - 7100.1118.13
Order 'fuse 2a 250v t-lag 19mm pcb - 7100.1118.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.1118.13-ND.
Send this link via E-Mail
Help With This Screen