FUSE 5A 125V FAST 10X10 PCB - 7100.0200.71 - Over Current Circuit Protection
| Digi-Key Part Number | 7100.0200.71-ND |
10 |
29.18500 |
Extended Price
291.85 |
| Manufacturer Part Number | 7100.0200.71 | |||
| Description | FUSE 5A 125V FAST 10X10 PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7100.0200.71 |
| Vendor | Schurter |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 5.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Standard | UL |
| Diameter | 5.2000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7100 0200 71 7100020071 |
7100.0200.71 Specification Sheet
FUSE 5A 125V FAST 10X10 PCB - 7100.0200.71 (7100.0200.71-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 5A 125V FAST 10X10 PCB - 7100.0200.71
Order 'fuse 5a 125v fast 10x10 pcb - 7100.0200.71' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.0200.71-ND.
FUSE 5A 125V FAST 4.3MM PCB - 0034.4228
Order 'fuse 5a 125v fast 4.3mm pcb - 0034.4228' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4228-ND.
FUSE 5A 125V FAST 18.8MM PCB - 0034.4258
Order 'fuse 5a 125v fast 18.8mm pcb - 0034.4258' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4258-ND.
FUSE 5A 125V FAST 4.3MM PCB - 0034.4288
Order 'fuse 5a 125v fast 4.3mm pcb - 0034.4288' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4288-ND.
FUSE 5A 125V FAST F PCB SMD - 7010.9880.57
Order 'fuse 5a 125v fast f pcb smd - 7010.9880.57' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7010.9880.57-ND.
FUSE 5A 125V FAST F PCB SMD - 7010.9880.63
Order 'fuse 5a 125v fast f pcb smd - 7010.9880.63' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7010.9880.63-ND.
FUSE 5A 125V FAST-ACT PCB SMD - 7010.9913.03
Order 'fuse 5a 125v fast-act pcb smd - 7010.9913.03' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7010.9913.03-ND.
FUSE 1A 125V FAST 10x10 PCB - 7100.0160.71
Order 'fuse 1a 125v fast 10x10 pcb - 7100.0160.71' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.0160.71-ND.
FUSE 3A 125V FAST 10X10 PCB - 7100.0180.71
Order 'fuse 3a 125v fast 10x10 pcb - 7100.0180.71' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.0180.71-ND.
FUSE 4A 125V FAST 10x10 PCB - 7100.0190.71
Order 'fuse 4a 125v fast 10x10 pcb - 7100.0190.71' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 7100.0190.71-ND.
FUSE 100MA 125V FAST 4.3MM PCB - 0034.4209
Order 'fuse 100ma 125v fast 4.3mm pcb - 0034.4209' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4209-ND.
FUSE 125MA 125V FAST 4.3MM PCB - 0034.4210
Order 'fuse 125ma 125v fast 4.3mm pcb - 0034.4210' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4210-ND.
FUSE 160MA 125V FAST 4.3MM PCB - 0034.4211
Order 'fuse 160ma 125v fast 4.3mm pcb - 0034.4211' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4211-ND.
FUSE 200MA 125V FAST 4.3MM PCB - 0034.4212
Order 'fuse 200ma 125v fast 4.3mm pcb - 0034.4212' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4212-ND.
FUSE 250MA 125V FAST 4.3MM PCB - 0034.4213
Order 'fuse 250ma 125v fast 4.3mm pcb - 0034.4213' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4213-ND.
Send this link via E-Mail
Help With This Screen