FUSE 10A SLOW UL CERM AXL - 5TTP 10-R
| Digi-Key Part Number | 5TTP 10-R-ND |
500 |
.28750 |
Extended Price
143.75 |
| Manufacturer Part Number | 5TTP 10-R | |||
| Description | FUSE 10A SLOW UL CERM AXL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5TTP 10-R |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 5 x 20mm |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 10.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | CE |
| Standard | UL |
| Standard | CSA |
| Standard | PSE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.5000 mm [Typ] |
| Length | 21.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5TTP 10 R 5TTP 10R |
5TTP 10-R Specification Sheet
FUSE 10A SLOW UL CERM AXL - 5TTP 10-R (5TTP 10-R-ND)
Related parts:FUSE 10A SLOW UL CERM AXL - 5TTP 10-R
Order 'fuse 10a slow ul cerm axl - 5TTP 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TTP 10-R-ND.
FUSE 10A SLOW UL CERM AXL - GSAP 10-R
Order 'fuse 10a slow ul cerm axl - GSAP 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 10-R-ND.
FUSE 10A SLOW UL CERM 5X20 - 5TT 10-R
Order 'fuse 10a slow ul cerm 5x20 - 5TT 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1303-ND.
FUSE 6A SLOW UL CERM AXL - 5TTP 6-R
Order 'fuse 6a slow ul cerm axl - 5TTP 6-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TTP 6-R-ND.
FUSE 7A SLOW UL CERM AXL - 5TTP 7-R
Order 'fuse 7a slow ul cerm axl - 5TTP 7-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TTP 7-R-ND.
FUSE 8A SLOW UL CERM AXL - 5TTP 8-R
Order 'fuse 8a slow ul cerm axl - 5TTP 8-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TTP 8-R-ND.
FUSE 10A SLOW IEC CERM 5X20 - 5HT 10-R
Order 'fuse 10a slow iec cerm 5x20 - 5HT 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1217-ND.
FUSE 10A SLOW IEC 5X20 AXL - 5STP 10-R
Order 'fuse 10a slow iec 5x20 axl - 5STP 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 10-R-ND.
FUSE 100MA SLOW UL CERM AXL - GSAP 100-R
Order 'fuse 100ma slow ul cerm axl - GSAP 100-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 100-R-ND.
FUSE 125MA SLOW UL CERM AXL - GSAP 125-R
Order 'fuse 125ma slow ul cerm axl - GSAP 125-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 125-R-ND.
FUSE 1.25A SLOW UL CERM AXL - GSAP 1.25-R
Order 'fuse 1.25a slow ul cerm axl - GSAP 1.25-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 1.25-R-ND.
FUSE 12A SLOW UL CERM AXL - GSAP 12-R
Order 'fuse 12a slow ul cerm axl - GSAP 12-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 12-R-ND.
FUSE 15A SLOW UL CERM AXL - GSAP 15-R
Order 'fuse 15a slow ul cerm axl - GSAP 15-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 15-R-ND.
FUSE 160MA SLOW UL CERM AXL - GSAP 160-R
Order 'fuse 160ma slow ul cerm axl - GSAP 160-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 160-R-ND.
FUSE 1.6A SLOW UL CERM AXL - GSAP 1.6-R
Order 'fuse 1.6a slow ul cerm axl - GSAP 1.6-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 1.6-R-ND.
Send this link via E-Mail
Help With This Screen