FUSE 2.5A 250V SLOW AXIAL 5STP - 5STP 2.5
| Digi-Key Part Number | 5STP 2.5-ND |
1000 |
.24500 |
Extended Price
245.00 |
| Manufacturer Part Number | 5STP 2.5 | |||
| Description | FUSE 2.5A 250V SLOW AXIAL 5STP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5STP 2.5 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | 5 x 20mm |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 2.500 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | SEMKO |
| Standard | VDE |
| Standard | UL |
| Standard | IMQ |
| Standard | CSA |
| Standard | CE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.5000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5STP 2 5 5STP 25 |
5STP 2.5 Specification Sheet
FUSE 2.5A 250V SLOW AXIAL 5STP - 5STP 2.5 (5STP 2.5-ND)
Related parts:FUSE 5A 250V SLOW AXIAL 5STP - 5STP 5
Order 'fuse 5a 250v slow axial 5stp - 5STP 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 5-ND.
FUSE 2A 250V SLOW AXIAL 5STP - 5STP 2
Order 'fuse 2a 250v slow axial 5stp - 5STP 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 2-ND.
FUSE 5A 250V SLOW AXIAL 3SBP - 3SBP 5
Order 'fuse 5a 250v slow axial 3sbp - 3SBP 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 5-ND.
FUSE 5A 250V SLOW AXIAL 5ET - 5ET 5
Order 'fuse 5a 250v slow axial 5et - 5ET 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ET 5-ND.
FUSE 5A 250V SLOW AXIAL 5HTP - 5HTP 5
Order 'fuse 5a 250v slow axial 5htp - 5HTP 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HTP 5-ND.
FUSE 100MA 250V SLOW AXIAL 5STP - 5STP 100
Order 'fuse 100ma 250v slow axial 5stp - 5STP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 100-ND.
FUSE 10A 250V SLOW AXIAL 5STP - 5STP 10
Order 'fuse 10a 250v slow axial 5stp - 5STP 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 10-ND.
FUSE 1.25A 250V SLOW AXIAL 5STP - 5STP 1.25
Order 'fuse 1.25a 250v slow axial 5stp - 5STP 1.25' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 1.25-ND.
FUSE 125MA 250V SLOW AXIAL 5STP - 5STP 125
Order 'fuse 125ma 250v slow axial 5stp - 5STP 125' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 125-ND.
FUSE 160MA 250V SLOW AXIAL 5STP - 5STP 160
Order 'fuse 160ma 250v slow axial 5stp - 5STP 160' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 160-ND.
FUSE 1.6A 250V SLOW AXIAL 5STP - 5STP 1.6
Order 'fuse 1.6a 250v slow axial 5stp - 5STP 1.6' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 1.6-ND.
FUSE 1A 250V SLOW AXIAL 5STP - 5STP 1
Order 'fuse 1a 250v slow axial 5stp - 5STP 1' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 1-ND.
FUSE 200MA 250V SLOW AXIAL 5STP - 5STP 200
Order 'fuse 200ma 250v slow axial 5stp - 5STP 200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 200-ND.
FUSE 250MA 250V SLOW AXIAL 5STP - 5STP 250
Order 'fuse 250ma 250v slow axial 5stp - 5STP 250' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 250-ND.
FUSE 2.5A 250V SLOW AXIAL 5STP - 5STP 2.5
Order 'fuse 2.5a 250v slow axial 5stp - 5STP 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 2.5-ND.
Send this link via E-Mail
Help With This Screen