FUSE 10A SLOW IEC 5X20 AXL - 5STP 10-R
| Digi-Key Part Number | 5STP 10-R-ND |
500 |
.26500 |
Extended Price
132.50 |
| Manufacturer Part Number | 5STP 10-R | |||
| Description | FUSE 10A SLOW IEC 5X20 AXL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5STP 10-R |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 5 x 20mm |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 10.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.5000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5STP 10 R 5STP 10R |
5STP 10-R Specification Sheet
FUSE 10A SLOW IEC 5X20 AXL - 5STP 10-R (5STP 10-R-ND)
Related parts:FUSE 10A SLOW IEC 5X20 AXL - 5STP 10-R
Order 'fuse 10a slow iec 5x20 axl - 5STP 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 10-R-ND.
FUSE 10A FAST IEC 5X20 AXL - 5HFP 10-R
Order 'fuse 10a fast iec 5x20 axl - 5HFP 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 10-R-ND.
FUSE 10A FAST IEC 5X20 AXL - 5SFP 10-R
Order 'fuse 10a fast iec 5x20 axl - 5SFP 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 10-R-ND.
FUSE 10A SLOW IEC CRM AXL 5X20 - 5HTP 10-R
Order 'fuse 10a slow iec crm axl 5x20 - 5HTP 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HTP 10-R-ND.
FUSE 100MA SLOW IEC 5X20 AXL - 5STP 100-R
Order 'fuse 100ma slow iec 5x20 axl - 5STP 100-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 100-R-ND.
FUSE 125MA SLOW IEC 5X20 AXL - 5STP 125-R
Order 'fuse 125ma slow iec 5x20 axl - 5STP 125-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 125-R-ND.
FUSE 1.25A SLOW IEC 5X20 AXL - 5STP 1.25-R
Order 'fuse 1.25a slow iec 5x20 axl - 5STP 1.25-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 1.25-R-ND.
FUSE 160MA SLOW IEC 5X20 AXL - 5STP 160-R
Order 'fuse 160ma slow iec 5x20 axl - 5STP 160-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 160-R-ND.
FUSE 1.6A SLOW IEC 5X20 AXL - 5STP 1.6-R
Order 'fuse 1.6a slow iec 5x20 axl - 5STP 1.6-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 1.6-R-ND.
FUSE 1A SLOW IEC 5X20 AXL - 5STP 1-R
Order 'fuse 1a slow iec 5x20 axl - 5STP 1-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 1-R-ND.
FUSE 200MA SLOW IEC 5X20 AXL - 5STP 200-R
Order 'fuse 200ma slow iec 5x20 axl - 5STP 200-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 200-R-ND.
FUSE 250MA SLOW IEC 5X20 AXL - 5STP 250-R
Order 'fuse 250ma slow iec 5x20 axl - 5STP 250-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 250-R-ND.
FUSE 2.51A SLOW IEC 5X20 AXL - 5STP 2.5-R
Order 'fuse 2.51a slow iec 5x20 axl - 5STP 2.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 2.5-R-ND.
FUSE 2A SLOW IEC 5X20 AXL - 5STP 2-R
Order 'fuse 2a slow iec 5x20 axl - 5STP 2-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 2-R-ND.
FUSE 3.15A SLOW IEC 5X20 AXL - 5STP 3.15-R
Order 'fuse 3.15a slow iec 5x20 axl - 5STP 3.15-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 3.15-R-ND.
Send this link via E-Mail
Help With This Screen