FUSE 100MA 250V SLOW AXIAL 5STP - 5STP 100 - Over Current Circuit Protection
| Digi-Key Part Number | 5STP 100-ND |
1000 |
.24500 |
Extended Price
245.00 |
| Manufacturer Part Number | 5STP 100 | |||
| Description | FUSE 100MA 250V SLOW AXIAL 5STP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5STP 100 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | 5 x 20mm |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 100.000 mA [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | SEMKO |
| Standard | VDE |
| Standard | UL |
| Standard | IMQ |
| Standard | CSA |
| Standard | CE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.5000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5STP 100 5STP 100 |
5STP 100 Specification Sheet
FUSE 100MA 250V SLOW AXIAL 5STP - 5STP 100 (5STP 100-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 100MA 250V SLOW AXIAL 3SBP - 3SBP 100
Order 'fuse 100ma 250v slow axial 3sbp - 3SBP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 100-ND.
FUSE 100MA 250V SLOW AXIAL 5STP - 5STP 100
Order 'fuse 100ma 250v slow axial 5stp - 5STP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 100-ND.
FUSE 100MA 250V SLOW AXIAL 5TTP - 5TTP 100
Order 'fuse 100ma 250v slow axial 5ttp - 5TTP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TTP 100-ND.
FUSE 100MA 250V SLOW AXIAL GSAP - GSAP 100
Order 'fuse 100ma 250v slow axial gsap - GSAP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 100-ND.
FUSE 100MA 250V FAST AXIAL 3ABP - 3ABP 100
Order 'fuse 100ma 250v fast axial 3abp - 3ABP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3ABP 100-ND.
FUSE 100MA 250V FAST AXIAL 3AP - 3AP 100
Order 'fuse 100ma 250v fast axial 3ap - 3AP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3AP 100-ND.
FUSE 100MA 350V SLOW AXIAL 3JS - 3JS 100
Order 'fuse 100ma 350v slow axial 3js - 3JS 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 100-ND.
FUSE 100MA 250V FAST AXIAL 5HFP - 5HFP 100
Order 'fuse 100ma 250v fast axial 5hfp - 5HFP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 100-ND.
FUSE 100MA 250V FAST AXIAL 5MFP - 5MFP 100
Order 'fuse 100ma 250v fast axial 5mfp - 5MFP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MFP 100-ND.
FUSE 100MA 250V MED AXIAL 5MTP - 5MTP 100
Order 'fuse 100ma 250v med axial 5mtp - 5MTP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 100-ND.
FUSE 100MA 250V FAST AXIAL 5SFP - 5SFP 100
Order 'fuse 100ma 250v fast axial 5sfp - 5SFP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 100-ND.
FUSE 100MA 250V SLOW 5X20MM 5TT - 5TT 100
Order 'fuse 100ma 250v slow 5x20mm 5tt - 5TT 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TT 100-ND.
FUSE 100MA 250V SLOW CERAMIC GSA - GSA 100
Order 'fuse 100ma 250v slow ceramic gsa - GSA 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSA 100-ND.
FUSE 100MA 250V SLOW UL CERM - GSA 100-R
Order 'fuse 100ma 250v slow ul cerm - GSA 100-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSA 100-R-ND.
FUSE 100MA 250V SLOW 5X15MM MJS - MJS 100
Order 'fuse 100ma 250v slow 5x15mm mjs - MJS 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number MJS 100-ND.
Send this link via E-Mail
Help With This Screen