FUSE 2.5A 250V SLOW 5X20MM 5ST - 5ST 2.5
| Digi-Key Part Number | 5ST 2.5-ND |
1000 |
.14500 |
Extended Price
145.00 |
| Manufacturer Part Number | 5ST 2.5 | |||
| Description | FUSE 2.5A 250V SLOW 5X20MM 5ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5ST 2.5 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 5 x 20mm |
| Package Name | Cylinder |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 2.500 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | SEMKO |
| Standard | VDE |
| Standard | UL |
| Standard | IMQ |
| Standard | CSA |
| Standard | CE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.1000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Feature(s) | Low Breaking |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5ST 2 5 5ST 25 |
5ST 2.5 Specification Sheet
FUSE 2.5A 250V SLOW 5X20MM 5ST - 5ST 2.5 (5ST 2.5-ND)
Related parts:FUSE 5A 250V SLOW 5X20MM 5ST - 5ST 5
Order 'fuse 5a 250v slow 5x20mm 5st - 5ST 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 5-ND.
FUSE 2A 250V SLOW 5X20MM 5ST - 5ST 2
Order 'fuse 2a 250v slow 5x20mm 5st - 5ST 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 2-ND.
FUSE 5A 250V SLOW 5X20MM 5HT - 5HT 5
Order 'fuse 5a 250v slow 5x20mm 5ht - 5HT 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HT 5-ND.
FUSE 100MA 250V SLOW 5X20MM 5ST - 5ST 100
Order 'fuse 100ma 250v slow 5x20mm 5st - 5ST 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 100-ND.
FUSE 10A 250V SLOW 5X20MM 5ST - 5ST 10
Order 'fuse 10a 250v slow 5x20mm 5st - 5ST 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 10-ND.
FUSE 1.25A 250V SLOW 5X20MM 5ST - 5ST 1.25
Order 'fuse 1.25a 250v slow 5x20mm 5st - 5ST 1.25' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 1.25-ND.
FUSE 125MA 250V SLOW 5X20MM 5ST - 5ST 125
Order 'fuse 125ma 250v slow 5x20mm 5st - 5ST 125' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 125-ND.
FUSE 160MA 250V SLOW 5X20MM 5ST - 5ST 160
Order 'fuse 160ma 250v slow 5x20mm 5st - 5ST 160' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 160-ND.
FUSE 1.6A 250V SLOW 5X20MM 5ST - 5ST 1.6
Order 'fuse 1.6a 250v slow 5x20mm 5st - 5ST 1.6' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 1.6-ND.
FUSE 1A 250V SLOW 5X20MM 5ST - 5ST 1
Order 'fuse 1a 250v slow 5x20mm 5st - 5ST 1' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 1-ND.
FUSE 200MA 250V SLOW 5X20MM 5ST - 5ST 200
Order 'fuse 200ma 250v slow 5x20mm 5st - 5ST 200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 200-ND.
FUSE 250MA 250V SLOW 5X20MM 5ST - 5ST 250
Order 'fuse 250ma 250v slow 5x20mm 5st - 5ST 250' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 250-ND.
FUSE 2.5A 250V SLOW 5X20MM 5ST - 5ST 2.5
Order 'fuse 2.5a 250v slow 5x20mm 5st - 5ST 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 2.5-ND.
FUSE 3.15A 250V SLOW 5X20MM 5ST - 5ST 3.15
Order 'fuse 3.15a 250v slow 5x20mm 5st - 5ST 3.15' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 3.15-ND.
FUSE 315MA 250V SLOW 5X20MM 5ST - 5ST 315
Order 'fuse 315ma 250v slow 5x20mm 5st - 5ST 315' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 315-ND.
Send this link via E-Mail
Help With This Screen