Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 2.5A 250V FAST AXIAL 5SFP - 5SFP 2.5

Digi-Key Part Number 5SFP 2.5-ND
Price Break
1000
Unit Price
.24500
Extended Price
245.00
Manufacturer Part Number5SFP 2.5
DescriptionFUSE 2.5A 250V FAST AXIAL 5SFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information5SFP 2.5
VendorBel Fuse Inc.
CategoryOver Current Circuit Protection
Mounting TypeThrough Hole
Package Name5 x 20mm
Package NameAxial
Fuse TypeFast-Acting/Short Time Lag
Rated Current2.500 A [Nom]
Voltage250.000 V [Max]
Body MaterialGlass
PackagingBox
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
StandardSEMKO
StandardVDE
StandardIMQ
StandardUL
StandardCSA
StandardCCC
StandardCE
Markingbel
MarkingCurrent Rating
MarkingVoltage Rating
Diameter5.5000 mm [Typ]
Length21.000 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5SFP 2 5
5SFP 25

5SFP 2.5 Specification Sheet

Image of FUSE 2.5A 250V FAST AXIAL 5SFP - 5SFP 2.5

FUSE 2.5A 250V FAST AXIAL 5SFP - 5SFP 2.5 (5SFP 2.5-ND)

Related parts:
FUSE 5A 250V FAST AXIAL 5SFP - 5SFP 5
 Order 'fuse 5a 250v fast axial 5sfp - 5SFP 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 5-ND.
FUSE 2A 250V FAST AXIAL 5SFP - 5SFP 2
 Order 'fuse 2a 250v fast axial 5sfp - 5SFP 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 2-ND.
FUSE 2A 250V FAST AXIAL 3ABP - 3ABP 2
 Order 'fuse 2a 250v fast axial 3abp - 3ABP 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3ABP 2-ND.
FUSE 5A 250V FAST AXIAL 3ABP - 3ABP 5
 Order 'fuse 5a 250v fast axial 3abp - 3ABP 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3ABP 5-ND.
FUSE 2A 250V FAST AXIAL 3AP - 3AP 2
 Order 'fuse 2a 250v fast axial 3ap - 3AP 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3AP 2-ND.
FUSE 5A 250V FAST AXIAL 3AP - 3AP 5
 Order 'fuse 5a 250v fast axial 3ap - 3AP 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3AP 5-ND.
FUSE 2A 250V FAST AXIAL 5HFP - 5HFP 2
 Order 'fuse 2a 250v fast axial 5hfp - 5HFP 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 2-ND.
FUSE 5A 250V FAST AXIAL 5HFP - 5HFP 5
 Order 'fuse 5a 250v fast axial 5hfp - 5HFP 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 5-ND.
FUSE 2A 250V FAST AXIAL 5MFP - 5MFP 2
 Order 'fuse 2a 250v fast axial 5mfp - 5MFP 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MFP 2-ND.
FUSE 100MA 250V FAST AXIAL 5SFP - 5SFP 100
 Order 'fuse 100ma 250v fast axial 5sfp - 5SFP 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 100-ND.
FUSE 10A 250V FAST AXIAL 5SFP - 5SFP 10
 Order 'fuse 10a 250v fast axial 5sfp - 5SFP 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 10-ND.
FUSE 125MA 250V FAST AXIAL 5SFP - 5SFP 125
 Order 'fuse 125ma 250v fast axial 5sfp - 5SFP 125' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 125-ND.
FUSE 1.25A 250V FAST AXIAL 5SFP - 5SFP 1.25
 Order 'fuse 1.25a 250v fast axial 5sfp - 5SFP 1.25' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 1.25-ND.
FUSE 160MA 250V FAST AXIAL 5SFP - 5SFP 160
 Order 'fuse 160ma 250v fast axial 5sfp - 5SFP 160' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 160-ND.
FUSE 1.6A 250V FAST AXIAL 5SFP - 5SFP 1.6
 Order 'fuse 1.6a 250v fast axial 5sfp - 5SFP 1.6' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 1.6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 2.5A 250V FAST AXIAL 5MFP - 5MFP 2.5 Next: FUSE 2.5A 250V FAST AXL 2AG T/R - 022402.5DRT1W