FUSE 2.5A MED UL AXL 5X20 - 5MTP 2.5-R
| Digi-Key Part Number | 5MTP 2.5-R-ND |
500 |
.27500 |
Extended Price
137.50 |
| Manufacturer Part Number | 5MTP 2.5-R | |||
| Description | FUSE 2.5A MED UL AXL 5X20 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5MTP 2.5-R |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Axial |
| Package Name | 5 x 20mm |
| Fuse Type | Normal Blow/Medium Time Lag |
| Rated Current | 2.500 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Box |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Standard | PSE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.5000 mm [Typ] |
| Length | 21.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5MTP 2 5 R 5MTP 25R |
5MTP 2.5-R Specification Sheet
FUSE 2.5A MED UL AXL 5X20 - 5MTP 2.5-R (5MTP 2.5-R-ND)
Related parts:FUSE 5A MED UL AXL 5X20 - 5MTP 5-R
Order 'fuse 5a med ul axl 5x20 - 5MTP 5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 5-R-ND.
FUSE 2A MED UL AXL 5X20 - 5MTP 2-R
Order 'fuse 2a med ul axl 5x20 - 5MTP 2-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 2-R-ND.
FUSE 100MA MED UL AXL 5X20 - 5MTP 100-R
Order 'fuse 100ma med ul axl 5x20 - 5MTP 100-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 100-R-ND.
FUSE 125MA MED UL AXL 5X20 - 5MTP 125-R
Order 'fuse 125ma med ul axl 5x20 - 5MTP 125-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 125-R-ND.
FUSE 1.25A MED UL AXL 5X20 - 5MTP 1.2-R5
Order 'fuse 1.25a med ul axl 5x20 - 5MTP 1.2-R5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 1.2-R5-ND.
FUSE 160MA MED UL AXL 5X20 - 5MTP 160-R
Order 'fuse 160ma med ul axl 5x20 - 5MTP 160-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 160-R-ND.
FUSE 1.6A MED UL AXL 5X20 - 5MTP 1.6-R
Order 'fuse 1.6a med ul axl 5x20 - 5MTP 1.6-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 1.6-R-ND.
FUSE 1A MED UL AXL 5X20 - 5MTP 1-R
Order 'fuse 1a med ul axl 5x20 - 5MTP 1-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 1-R-ND.
FUSE 200MA MED UL AXL 5X20 - 5MTP 200-R
Order 'fuse 200ma med ul axl 5x20 - 5MTP 200-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 200-R-ND.
FUSE 250MA MED UL AXL 5X20 - 5MTP 250-R
Order 'fuse 250ma med ul axl 5x20 - 5MTP 250-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 250-R-ND.
FUSE 2.5A MED UL AXL 5X20 - 5MTP 2.5-R
Order 'fuse 2.5a med ul axl 5x20 - 5MTP 2.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 2.5-R-ND.
FUSE 300MA MED UL AXL 5X20 - 5MTP 300-R
Order 'fuse 300ma med ul axl 5x20 - 5MTP 300-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 300-R-ND.
FUSE 3.5A MED UL AXL 5X20 - 5MTP 3.5-R
Order 'fuse 3.5a med ul axl 5x20 - 5MTP 3.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 3.5-R-ND.
FUSE 375MA MED UL AXL 5X20 - 5MTP 375-R
Order 'fuse 375ma med ul axl 5x20 - 5MTP 375-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 375-R-ND.
FUSE 3A MED UL AXL 5X20 - 5MTP 3-R
Order 'fuse 3a med ul axl 5x20 - 5MTP 3-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 3-R-ND.
Send this link via E-Mail
Help With This Screen