FUSE 800MA 250V MED 5X20MM 5MT - 5MT 800
| Digi-Key Part Number | 5MT 800-ND |
1000 |
.15500 |
Extended Price
155.00 |
| Manufacturer Part Number | 5MT 800 | |||
| Description | FUSE 800MA 250V MED 5X20MM 5MT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5MT 800 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 5 x 20mm |
| Package Name | Cylinder |
| Fuse Type | Normal Blow/Medium Time Lag |
| Rated Current | 800.000 mA [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Box |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.1000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5MT 800 5MT 800 |
5MT 800 Specification Sheet
FUSE 800MA 250V MED 5X20MM 5MT - 5MT 800 (5MT 800-ND)
Related parts:FUSE 800MA 250V MED AXIAL 5MTP - 5MTP 800
Order 'fuse 800ma 250v med axial 5mtp - 5MTP 800' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MTP 800-ND.
FUSE 800MA 250V FAST 5X20MM 5SF - 5SF 800
Order 'fuse 800ma 250v fast 5x20mm 5sf - 5SF 800' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SF 800-ND.
FUSE 800MA 250V SLOW 5X20MM 5ST - 5ST 800
Order 'fuse 800ma 250v slow 5x20mm 5st - 5ST 800' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 800-ND.
FUSE 800MA 250V MED 5X20MM 5MT - 5MT 800
Order 'fuse 800ma 250v med 5x20mm 5mt - 5MT 800' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 800-ND.
FUSE 100MA 250V MED 5X20MM 5MT - 5MT 100
Order 'fuse 100ma 250v med 5x20mm 5mt - 5MT 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 100-ND.
FUSE 1.25A 250V MED 5X20MM 5MT - 5MT 1.25
Order 'fuse 1.25a 250v med 5x20mm 5mt - 5MT 1.25' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 1.25-ND.
FUSE 125MA 250V MED 5X20MM 5MT - 5MT 125
Order 'fuse 125ma 250v med 5x20mm 5mt - 5MT 125' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 125-ND.
FUSE 160MA 250V MED 5X20MM 5MT - 5MT 160
Order 'fuse 160ma 250v med 5x20mm 5mt - 5MT 160' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 160-ND.
FUSE 1.6A 250V MED 5X20MM 5MT - 5MT 1.6
Order 'fuse 1.6a 250v med 5x20mm 5mt - 5MT 1.6' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 1.6-ND.
FUSE 1A 250V MED 5X20MM 5MT - 5MT 1
Order 'fuse 1a 250v med 5x20mm 5mt - 5MT 1' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 1-ND.
FUSE 200MA 250V MED 5X20MM 5MT - 5MT 200
Order 'fuse 200ma 250v med 5x20mm 5mt - 5MT 200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 200-ND.
FUSE 250MA 250V MED 5X20MM 5MT - 5MT 250
Order 'fuse 250ma 250v med 5x20mm 5mt - 5MT 250' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 250-ND.
FUSE 2.5A 250V MED 5X20MM 5MT - 5MT 2.5
Order 'fuse 2.5a 250v med 5x20mm 5mt - 5MT 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 2.5-ND.
FUSE 2A 250V MED 5X20MM 5MT - 5MT 2
Order 'fuse 2a 250v med 5x20mm 5mt - 5MT 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 2-ND.
FUSE 300MA 250V MED 5X20MM 5MT - 5MT 300
Order 'fuse 300ma 250v med 5x20mm 5mt - 5MT 300' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 300-ND.
Send this link via E-Mail
Help With This Screen