CAP CERM 2.0PF 100V NP0 0603 - 06031A2R0CAT2A - Capacitors
| Digi-Key Part Number | 478-3685-2-ND |
4000 12000 24000 |
.03600 .02800 .02700 |
Extended Price
144.00 336.00 648.00 |
| Manufacturer Part Number | 06031A2R0CAT2A | |||
| Description | CAP CERM 2.0PF 100V NP0 0603 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031A2R0CAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.0pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.25pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031A2R0CAT2A 06031A2R0CAT2A 478 3685 2 ND 47836852ND 478-3685-2 |
06031A2R0CAT2A Specification Sheet
CAP CERM 2.0PF 100V NP0 0603 - 06031A2R0CAT2A (478-3685-2-ND) - Capacitors
Related parts Capacitors :CAP CERM 10PF 10% 100V NP0 0603 - 06031A100KAT2A
Order 'cap cerm 10pf 10% 100v np0 0603 - 06031A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3670-1-ND.
CAP CERM 10PF 10% 100V NP0 0603 - 06031A100KAT2A
Order 'cap cerm 10pf 10% 100v np0 0603 - 06031A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3670-2-ND.
CAP CERM 10PF 10% 100V NP0 0603 - 06031A100KAT2A
Order 'cap cerm 10pf 10% 100v np0 0603 - 06031A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3670-6-ND.
CAP CERM 100PF 1% 100V NP0 0603 - 06031A101FAT2A
Order 'cap cerm 100pf 1% 100v np0 0603 - 06031A101FAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3671-1-ND.
CAP CERM 100PF 1% 100V NP0 0603 - 06031A101FAT2A
Order 'cap cerm 100pf 1% 100v np0 0603 - 06031A101FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3671-2-ND.
CAP CERM 100PF 1% 100V NP0 0603 - 06031A101FAT2A
Order 'cap cerm 100pf 1% 100v np0 0603 - 06031A101FAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3671-6-ND.
CAP CERM 100PF 10% 100V NP0 0603 - 06031A101KAT2A
Order 'cap cerm 100pf 10% 100v np0 0603 - 06031A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3672-1-ND.
CAP CERM 100PF 10% 100V NP0 0603 - 06031A101KAT2A
Order 'cap cerm 100pf 10% 100v np0 0603 - 06031A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3672-2-ND.
CAP CERM 100PF 10% 100V NP0 0603 - 06031A101KAT2A
Order 'cap cerm 100pf 10% 100v np0 0603 - 06031A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3672-6-ND.
CAP CERM 120PF 5% 100V NP0 0603 - 06031A121JAT2A
Order 'cap cerm 120pf 5% 100v np0 0603 - 06031A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3673-1-ND.
CAP CERM 120PF 5% 100V NP0 0603 - 06031A121JAT2A
Order 'cap cerm 120pf 5% 100v np0 0603 - 06031A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3673-2-ND.
CAP CERM 120PF 5% 100V NP0 0603 - 06031A121JAT2A
Order 'cap cerm 120pf 5% 100v np0 0603 - 06031A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3673-6-ND.
CAP CERM 13PF 5% 100V NP0 0603 - 06031A130JAT2A
Order 'cap cerm 13pf 5% 100v np0 0603 - 06031A130JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3674-1-ND.
CAP CERM 13PF 5% 100V NP0 0603 - 06031A130JAT2A
Order 'cap cerm 13pf 5% 100v np0 0603 - 06031A130JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3674-2-ND.
CAP CERM 13PF 5% 100V NP0 0603 - 06031A130JAT2A
Order 'cap cerm 13pf 5% 100v np0 0603 - 06031A130JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3674-6-ND.
Send this link via E-Mail
Help With This Screen