FUSE 2A 250V FAST 5X20MM 5MF - 5MF 2 - Over Current Circuit Protection
| Digi-Key Part Number | 5MF 2-ND |
1000 |
.11750 |
Extended Price
117.50 |
| Manufacturer Part Number | 5MF 2 | |||
| Description | FUSE 2A 250V FAST 5X20MM 5MF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5MF 2 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 5 x 20mm |
| Package Name | Cylinder |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 2.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Box |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Standard | PSE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.1000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5MF 2 5MF 2 |
5MF 2 Specification Sheet
FUSE 2A 250V FAST 5X20MM 5MF - 5MF 2 (5MF 2-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 2A 250V FAST 5X20MM 5HF - 5HF 2
Order 'fuse 2a 250v fast 5x20mm 5hf - 5HF 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HF 2-ND.
FUSE 2A 250V FAST 5X20MM 5SF - 5SF 2
Order 'fuse 2a 250v fast 5x20mm 5sf - 5SF 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SF 2-ND.
FUSE 2A 250V FAST 5X20MM 5MF - 5MF 2
Order 'fuse 2a 250v fast 5x20mm 5mf - 5MF 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 2-ND.
FUSE 2A 250V FAST AXIAL 5MFP - 5MFP 2
Order 'fuse 2a 250v fast axial 5mfp - 5MFP 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MFP 2-ND.
FUSE 2A 250V MED 5X20MM 5MT - 5MT 2
Order 'fuse 2a 250v med 5x20mm 5mt - 5MT 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MT 2-ND.
FUSE 2A 250V FAST AXIAL 5SFP - 5SFP 2
Order 'fuse 2a 250v fast axial 5sfp - 5SFP 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 2-ND.
FUSE 2A 250V SLOW 5X20MM 5ST - 5ST 2
Order 'fuse 2a 250v slow 5x20mm 5st - 5ST 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 2-ND.
FUSE 2A 250V SLOW 5X20MM 5TT - 5TT 2
Order 'fuse 2a 250v slow 5x20mm 5tt - 5TT 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TT 2-ND.
FUSE 2A 250V SLOW 5X20MM 5VT - 5VT 2
Order 'fuse 2a 250v slow 5x20mm 5vt - 5VT 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5VT 2-ND.
FUSE 100MA 250V FAST 5X20MM 5SF - 5SF 100
Order 'fuse 100ma 250v fast 5x20mm 5sf - 5SF 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SF 100-ND.
FUSE 10A 250V FAST 5X20MM 5SF - 5SF 10
Order 'fuse 10a 250v fast 5x20mm 5sf - 5SF 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SF 10-ND.
FUSE 1.25A 250V FAST 5X20MM 5SF - 5SF 1.25
Order 'fuse 1.25a 250v fast 5x20mm 5sf - 5SF 1.25' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SF 1.25-ND.
FUSE 125MA 250V FAST 5X20MM 5SF - 5SF 125
Order 'fuse 125ma 250v fast 5x20mm 5sf - 5SF 125' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SF 125-ND.
FUSE 160MA 250V FAST 5X20MM 5SF - 5SF 160
Order 'fuse 160ma 250v fast 5x20mm 5sf - 5SF 160' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SF 160-ND.
FUSE 1.6A 250V FAST 5X20MM 5SF - 5SF 1.6
Order 'fuse 1.6a 250v fast 5x20mm 5sf - 5SF 1.6' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SF 1.6-ND.
Send this link via E-Mail
Help With This Screen