FUSE 2.5A 250V FAST 5X20MM 5MF - 5MF 2.5
| Digi-Key Part Number | 5MF 2.5-ND |
1000 |
.11750 |
Extended Price
117.50 |
| Manufacturer Part Number | 5MF 2.5 | |||
| Description | FUSE 2.5A 250V FAST 5X20MM 5MF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5MF 2.5 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 5 x 20mm |
| Package Name | Cylinder |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 2.500 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Box |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Standard | PSE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.1000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5MF 2 5 5MF 25 |
5MF 2.5 Specification Sheet
FUSE 2.5A 250V FAST 5X20MM 5MF - 5MF 2.5 (5MF 2.5-ND)
Related parts:FUSE 2A 250V FAST 5X20MM 5MF - 5MF 2
Order 'fuse 2a 250v fast 5x20mm 5mf - 5MF 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 2-ND.
FUSE 5A 125V FAST 5X20MM 5MF - 5MF 5
Order 'fuse 5a 125v fast 5x20mm 5mf - 5MF 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 5-ND.
FUSE 2A 250V FAST 5X20MM 5HF - 5HF 2
Order 'fuse 2a 250v fast 5x20mm 5hf - 5HF 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HF 2-ND.
FUSE 100MA 250V FAST 5X20MM 5MF - 5MF 100
Order 'fuse 100ma 250v fast 5x20mm 5mf - 5MF 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 100-ND.
FUSE 125MA 250V FAST 5X20MM 5MF - 5MF 125
Order 'fuse 125ma 250v fast 5x20mm 5mf - 5MF 125' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 125-ND.
FUSE 1.25A 250V FAST 5X20MM 5MF - 5MF 1.25
Order 'fuse 1.25a 250v fast 5x20mm 5mf - 5MF 1.25' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 1.25-ND.
FUSE 1.5A 250V FAST 5X20MM 5MF - 5MF 1.5
Order 'fuse 1.5a 250v fast 5x20mm 5mf - 5MF 1.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 1.5-ND.
FUSE 1A 250V FAST 5X20MM 5MF - 5MF 1
Order 'fuse 1a 250v fast 5x20mm 5mf - 5MF 1' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 1-ND.
FUSE 200MA 250V FAST 5X20MM 5MF - 5MF 200
Order 'fuse 200ma 250v fast 5x20mm 5mf - 5MF 200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 200-ND.
FUSE 250MA 250V FAST 5X20MM 5MF - 5MF 250
Order 'fuse 250ma 250v fast 5x20mm 5mf - 5MF 250' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 250-ND.
FUSE 2.5A 250V FAST 5X20MM 5MF - 5MF 2.5
Order 'fuse 2.5a 250v fast 5x20mm 5mf - 5MF 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 2.5-ND.
FUSE 300MA 250V FAST 5X20MM 5MF - 5MF 300
Order 'fuse 300ma 250v fast 5x20mm 5mf - 5MF 300' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 300-ND.
FUSE 3A 250V FAST 5X20MM 5MF - 5MF 3
Order 'fuse 3a 250v fast 5x20mm 5mf - 5MF 3' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 3-ND.
FUSE 500MA 250V FAST 5X20MM 5MF - 5MF 500
Order 'fuse 500ma 250v fast 5x20mm 5mf - 5MF 500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 500-ND.
FUSE 700MA 250V FAST 5X20MM 5MF - 5MF 700
Order 'fuse 700ma 250v fast 5x20mm 5mf - 5MF 700' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 700-ND.
Send this link via E-Mail
Help With This Screen