FUSE 800MA FAST IEC 5X20 AXL - 5HFP 800-R - Over Current Circuit Protection
| Digi-Key Part Number | 5HFP 800-R-ND |
500 |
.32000 |
Extended Price
160.00 |
| Manufacturer Part Number | 5HFP 800-R | |||
| Description | FUSE 800MA FAST IEC 5X20 AXL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5HFP 800-R |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Axial |
| Package Name | 5 x 20mm |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 800.000 mA [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CCC |
| Standard | CSA |
| Standard | CE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.5000 mm [Typ] |
| Length | 21.000 mm [Typ] |
| Feature(s) | High Breaking |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5HFP 800 R 5HFP 800R |
5HFP 800-R Specification Sheet
FUSE 800MA FAST IEC 5X20 AXL - 5HFP 800-R (5HFP 800-R-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 800MA FAST IEC 5X20 AXL - 5HFP 800-R
Order 'fuse 800ma fast iec 5x20 axl - 5HFP 800-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 800-R-ND.
FUSE 800MA FAST IEC 5X20 AXL - 5SFP 800-R
Order 'fuse 800ma fast iec 5x20 axl - 5SFP 800-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SFP 800-R-ND.
FUSE 800MA SLOW IEC 5X20 AXL - 5STP 800-R
Order 'fuse 800ma slow iec 5x20 axl - 5STP 800-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 800-R-ND.
FUSE 100MA FAST IEC 5X20 AXL - 5HFP 100-R
Order 'fuse 100ma fast iec 5x20 axl - 5HFP 100-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 100-R-ND.
FUSE 10A FAST IEC 5X20 AXL - 5HFP 10-R
Order 'fuse 10a fast iec 5x20 axl - 5HFP 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 10-R-ND.
FUSE 1.25A FAST IEC 5X20 AXL - 5HFP 1.25-R
Order 'fuse 1.25a fast iec 5x20 axl - 5HFP 1.25-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 1.25-R-ND.
FUSE 125MA FAST IEC 5X20 AXL - 5HFP 125-R
Order 'fuse 125ma fast iec 5x20 axl - 5HFP 125-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 125-R-ND.
FUSE 160MA FAST IEC 5X20 AXL - 5HFP 160-R
Order 'fuse 160ma fast iec 5x20 axl - 5HFP 160-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 160-R-ND.
FUSE 1.6A FAST IEC 5X20 AXL - 5HFP 1.6-R
Order 'fuse 1.6a fast iec 5x20 axl - 5HFP 1.6-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 1.6-R-ND.
FUSE 1A FAST IEC 5X20 AXL - 5HFP 1-R
Order 'fuse 1a fast iec 5x20 axl - 5HFP 1-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 1-R-ND.
FUSE 200MA FAST IEC 5X20 AXL - 5HFP 200-R
Order 'fuse 200ma fast iec 5x20 axl - 5HFP 200-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 200-R-ND.
FUSE 250MA FAST IEC 5X20 AXL - 5HFP 250-R
Order 'fuse 250ma fast iec 5x20 axl - 5HFP 250-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 250-R-ND.
FUSE 2.5A FAST IEC 5X20 AXL - 5HFP 2.5-R
Order 'fuse 2.5a fast iec 5x20 axl - 5HFP 2.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 2.5-R-ND.
FUSE 2A FAST IEC 5X20 AXL - 5HFP 2-R
Order 'fuse 2a fast iec 5x20 axl - 5HFP 2-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 2-R-ND.
FUSE 3.15A FAST IEC 5X20 AXL - 5HFP 3.15-R
Order 'fuse 3.15a fast iec 5x20 axl - 5HFP 3.15-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HFP 3.15-R-ND.
Send this link via E-Mail
Help With This Screen