CAP CERM 15PF 10% 100V NP0 0603 - 06031A150KAT2A - Capacitors
| Digi-Key Part Number | 478-3675-6-ND |
10 100 500 1000 |
.19800 .11700 .06750 .04680 |
Extended Price
1.98 11.70 33.75 46.80 |
| Manufacturer Part Number | 06031A150KAT2A | |||
| Description | CAP CERM 15PF 10% 100V NP0 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031A150KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 15pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031A150KAT2A 06031A150KAT2A 478 3675 6 ND 47836756ND 478-3675-6 |
06031A150KAT2A Specification Sheet
CAP CERM 15PF 10% 100V NP0 0603 - 06031A150KAT2A (478-3675-6-ND) - Capacitors
Related parts Capacitors :CAP CERM 15PF 10% 100V NP0 0603 - 06031A150KAT2A
Order 'cap cerm 15pf 10% 100v np0 0603 - 06031A150KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3675-1-ND.
CAP CERM 15PF 10% 100V NP0 0603 - 06031A150KAT2A
Order 'cap cerm 15pf 10% 100v np0 0603 - 06031A150KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3675-2-ND.
CAP CERM 15PF 10% 100V NP0 0603 - 06031A150KAT2A
Order 'cap cerm 15pf 10% 100v np0 0603 - 06031A150KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3675-6-ND.
CAP CERM 10PF 10% 100V NP0 0603 - 06031A100KAT2A
Order 'cap cerm 10pf 10% 100v np0 0603 - 06031A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3670-1-ND.
CAP CERM 10PF 10% 100V NP0 0603 - 06031A100KAT2A
Order 'cap cerm 10pf 10% 100v np0 0603 - 06031A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3670-2-ND.
CAP CERM 10PF 10% 100V NP0 0603 - 06031A100KAT2A
Order 'cap cerm 10pf 10% 100v np0 0603 - 06031A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3670-6-ND.
CAP CERM 100PF 10% 100V NP0 0603 - 06031A101KAT2A
Order 'cap cerm 100pf 10% 100v np0 0603 - 06031A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3672-1-ND.
CAP CERM 100PF 10% 100V NP0 0603 - 06031A101KAT2A
Order 'cap cerm 100pf 10% 100v np0 0603 - 06031A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3672-2-ND.
CAP CERM 100PF 10% 100V NP0 0603 - 06031A101KAT2A
Order 'cap cerm 100pf 10% 100v np0 0603 - 06031A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3672-6-ND.
CAP CERM 150PF 10% 100V NP0 0603 - 06031A151KAT2A
Order 'cap cerm 150pf 10% 100v np0 0603 - 06031A151KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3676-1-ND.
CAP CERM 150PF 10% 100V NP0 0603 - 06031A151KAT2A
Order 'cap cerm 150pf 10% 100v np0 0603 - 06031A151KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3676-2-ND.
CAP CERM 150PF 10% 100V NP0 0603 - 06031A151KAT2A
Order 'cap cerm 150pf 10% 100v np0 0603 - 06031A151KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3676-6-ND.
CAP CERM 22PF 10% 100V NP0 0603 - 06031A220KAT2A
Order 'cap cerm 22pf 10% 100v np0 0603 - 06031A220KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3679-1-ND.
CAP CERM 22PF 10% 100V NP0 0603 - 06031A220KAT2A
Order 'cap cerm 22pf 10% 100v np0 0603 - 06031A220KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3679-2-ND.
CAP CERM 22PF 10% 100V NP0 0603 - 06031A220KAT2A
Order 'cap cerm 22pf 10% 100v np0 0603 - 06031A220KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3679-6-ND.
Send this link via E-Mail
Help With This Screen