FUSE 1A 63V 1206 SLOW C1S - C1S 1
| Digi-Key Part Number | 507-1186-1-ND |
1 10 100 500 1000 |
.62000 .55200 .39100 .32200 .23000 |
Extended Price
0.62 5.52 39.10 161.00 230.00 |
| Manufacturer Part Number | C1S 1 | |||
| Description | FUSE 1A 63V 1206 SLOW C1S | |||
| Quantity Available | 4039 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1S 1 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 1.000 A [Nom] |
| Voltage | 63.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Cut Tape |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CE |
| Marking | Blank |
| Height | 0.580 mm [Max] |
| Length | 3.070 mm [Typ] |
| Width | 1.520 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1S 1 C1S 1 507 1186 1 ND 50711861ND 507-1186-1 |
C1S 1 Specification Sheet
FUSE 1A 63V 1206 SLOW C1S - C1S 1 (507-1186-1-ND)
Related parts:FUSE 1A 63V 1206 SLOW C1S - C1S 1
Order 'fuse 1a 63v 1206 slow c1s - C1S 1' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1186-1-ND.
FUSE 1A 63V 1206 SLOW C1S - C1S 1
Order 'fuse 1a 63v 1206 slow c1s - C1S 1' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1186-2-ND.
FUSE 1A 63V 1206 SLOW C1S - C1S 1
Order 'fuse 1a 63v 1206 slow c1s - C1S 1' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1186-6-ND.
FUSE 750MA 63V 1206 SLOW C1S - C1S 750
Order 'fuse 750ma 63v 1206 slow c1s - C1S 750' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1185-1-ND.
FUSE 750MA 63V 1206 SLOW C1S - C1S 750
Order 'fuse 750ma 63v 1206 slow c1s - C1S 750' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1185-2-ND.
FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25
Order 'fuse 1.25a 63v 1206 slow c1s - C1S 1.25' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1187-1-ND.
FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25
Order 'fuse 1.25a 63v 1206 slow c1s - C1S 1.25' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1187-2-ND.
FUSE 1.5A 63V 1206 SLOW C1S - C1S 1.5
Order 'fuse 1.5a 63v 1206 slow c1s - C1S 1.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1188-1-ND.
FUSE 1.5A 63V 1206 SLOW C1S - C1S 1.5
Order 'fuse 1.5a 63v 1206 slow c1s - C1S 1.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1188-2-ND.
FUSE 2A 63V 1206 SLOW C1S - C1S 2
Order 'fuse 2a 63v 1206 slow c1s - C1S 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1189-1-ND.
FUSE 2A 63V 1206 SLOW C1S - C1S 2
Order 'fuse 2a 63v 1206 slow c1s - C1S 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1189-2-ND.
FUSE 2.5A 63V 1206 SLOW C1S - C1S 2.5
Order 'fuse 2.5a 63v 1206 slow c1s - C1S 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1190-1-ND.
FUSE 2.5A 63V 1206 SLOW C1S - C1S 2.5
Order 'fuse 2.5a 63v 1206 slow c1s - C1S 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1190-2-ND.
FUSE 3A 63V 1206 SLOW C1S - C1S 3
Order 'fuse 3a 63v 1206 slow c1s - C1S 3' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1191-1-ND.
FUSE 3A 63V 1206 SLOW C1S - C1S 3
Order 'fuse 3a 63v 1206 slow c1s - C1S 3' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1191-2-ND.
Send this link via E-Mail
Help With This Screen