FUSE 2.5A T-LAG IEC BULK RST - RST 2.5 - Over Current Circuit Protection
| Digi-Key Part Number | 507-1180-ND |
1 10 25 50 100 |
.22000 .20500 .19440 .17760 .16650 |
Extended Price
0.22 2.05 4.86 8.88 16.65 |
| Manufacturer Part Number | RST 2.5 | |||
| Description | FUSE 2.5A T-LAG IEC BULK RST | |||
| Quantity Available | 900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RST 2.5 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 2.500 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Thermoplastic |
| Color | Black |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | SEMKO |
| Standard | VDE |
| Standard | UL |
| Standard | PSE |
| Standard | CCC |
| Standard | CE |
| Flammability Rating | UL 94V-0 |
| Marking | bel |
| Marking | T |
| Marking | Current Rating |
| Height | 7.700 mm [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Length | 8.350 mm [Typ] |
| Width | 4.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RST 2 5 RST 25 507 1180 ND 5071180ND 507-1180 |
RST 2.5 Specification Sheet
FUSE 2.5A T-LAG IEC BULK RST - RST 2.5 (507-1180-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 5A T-LAG IEC BULK RST - RST 5
Order 'fuse 5a t-lag iec bulk rst - RST 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1183-ND.
FUSE 2A T-LAG IEC BULK RST - RST 2
Order 'fuse 2a t-lag iec bulk rst - RST 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1179-ND.
FUSE 100MA T-LAG IEC BULK RST - RST 100
Order 'fuse 100ma t-lag iec bulk rst - RST 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1166-ND.
FUSE 125MA T-LAG IEC BULK RST - RST 125
Order 'fuse 125ma t-lag iec bulk rst - RST 125' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1167-ND.
FUSE 160MA T-LAG IEC BULK RST - RST 160
Order 'fuse 160ma t-lag iec bulk rst - RST 160' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1168-ND.
FUSE 200MA T-LAG IEC BULK RST - RST 200
Order 'fuse 200ma t-lag iec bulk rst - RST 200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1169-ND.
FUSE 250MA T-LAG IEC BULK RST - RST 250
Order 'fuse 250ma t-lag iec bulk rst - RST 250' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1170-ND.
FUSE 315MA T-LAG IEC BULK RST - RST 315
Order 'fuse 315ma t-lag iec bulk rst - RST 315' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1171-ND.
FUSE 400MA T-LAG IEC BULK RST - RST 400
Order 'fuse 400ma t-lag iec bulk rst - RST 400' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1172-ND.
FUSE 500MA T-LAG IEC BULK RST - RST 500
Order 'fuse 500ma t-lag iec bulk rst - RST 500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1173-ND.
FUSE 630MA T-LAG IEC BULK RST - RST 630
Order 'fuse 630ma t-lag iec bulk rst - RST 630' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1174-ND.
FUSE 800MA T-LAG IEC BULK RST - RST 800
Order 'fuse 800ma t-lag iec bulk rst - RST 800' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1175-ND.
FUSE 1A T-LAG IEC BULK RST - RST 1
Order 'fuse 1a t-lag iec bulk rst - RST 1' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1176-ND.
FUSE 1.25A T-LAG IEC BULK RST - RST 1.25
Order 'fuse 1.25a t-lag iec bulk rst - RST 1.25' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1177-ND.
FUSE 1.6A T-LAG IEC BULK RST - RST 1.6
Order 'fuse 1.6a t-lag iec bulk rst - RST 1.6' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1178-ND.
Send this link via E-Mail
Help With This Screen