FUSE 3.5A 125V 6125 SLOW SST - SST 3.5
| Digi-Key Part Number | 507-1069-1-ND |
1 10 100 500 |
1.17000 1.04400 .73950 .60900 |
Extended Price
1.17 10.44 73.95 304.50 |
| Manufacturer Part Number | SST 3.5 | |||
| Description | FUSE 3.5A 125V 6125 SLOW SST | |||
| Quantity Available | 641 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SST 3.5 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2405 (6125) |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 3.500 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Cut Tape |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Marking | bel |
| Marking | Current Rating |
| Height | 2.540 mm [Max] |
| Length | 6.100 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SST 3 5 SST 35 507 1069 1 ND 50710691ND 507-1069-1 |
SST 3.5 Specification Sheet
FUSE 3.5A 125V 6125 SLOW SST - SST 3.5 (507-1069-1-ND)
Related parts:FUSE 5A 125V 6125 SLOW SST - SST 5
Order 'fuse 5a 125v 6125 slow sst - SST 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1071-1-ND.
FUSE 5A 125V 6125 SLOW SST - SST 5
Order 'fuse 5a 125v 6125 slow sst - SST 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1071-2-ND.
FUSE 5A 125V 6125 SLOW SST - SST 5
Order 'fuse 5a 125v 6125 slow sst - SST 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1071-6-ND.
FUSE 3A 125V 6125 SLOW SST - SST 3
Order 'fuse 3a 125v 6125 slow sst - SST 3' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1068-1-ND.
FUSE 3A 125V 6125 SLOW SST - SST 3
Order 'fuse 3a 125v 6125 slow sst - SST 3' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1068-2-ND.
FUSE 3A 125V 6125 SLOW SST - SST 3
Order 'fuse 3a 125v 6125 slow sst - SST 3' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1068-6-ND.
FUSE 375MA 125V 6125 SLOW SST - SST 375
Order 'fuse 375ma 125v 6125 slow sst - SST 375' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1060-1-ND.
FUSE 375MA 125V 6125 SLOW SST - SST 375
Order 'fuse 375ma 125v 6125 slow sst - SST 375' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1060-2-ND.
FUSE 375MA 125V 6125 SLOW SST - SST 375
Order 'fuse 375ma 125v 6125 slow sst - SST 375' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1060-6-ND.
FUSE 500MA 125V 6125 SLOW SST - SST 500
Order 'fuse 500ma 125v 6125 slow sst - SST 500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1061-1-ND.
FUSE 500MA 125V 6125 SLOW SST - SST 500
Order 'fuse 500ma 125v 6125 slow sst - SST 500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1061-2-ND.
FUSE 500MA 125V 6125 SLOW SST - SST 500
Order 'fuse 500ma 125v 6125 slow sst - SST 500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1061-6-ND.
FUSE 625MA 125V 6125 SLOW SST - SST 625
Order 'fuse 625ma 125v 6125 slow sst - SST 625' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1062-1-ND.
FUSE 625MA 125V 6125 SLOW SST - SST 625
Order 'fuse 625ma 125v 6125 slow sst - SST 625' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1062-2-ND.
FUSE 625MA 125V 6125 SLOW SST - SST 625
Order 'fuse 625ma 125v 6125 slow sst - SST 625' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1062-6-ND.
Send this link via E-Mail
Help With This Screen