FUSE 2.5A 125V 6125 FAST SSQ - SSQ 2.5
| Digi-Key Part Number | 507-1049-1-ND |
1 10 100 500 |
.76000 .67200 .47600 .39200 |
Extended Price
0.76 6.72 47.60 196.00 |
| Manufacturer Part Number | SSQ 2.5 | |||
| Description | FUSE 2.5A 125V 6125 FAST SSQ | |||
| Quantity Available | 644 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ 2.5 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2405 (6125) |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 2.500 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Cut Tape |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Marking | bel |
| Marking | Current Rating |
| Height | 2.540 mm [Max] |
| Length | 6.100 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 2 5 SSQ 25 507 1049 1 ND 50710491ND 507-1049-1 |
SSQ 2.5 Specification Sheet
FUSE 2.5A 125V 6125 FAST SSQ - SSQ 2.5 (507-1049-1-ND)
Related parts:FUSE 5A 125V 6125 FAST SSQ - SSQ 5
Order 'fuse 5a 125v 6125 fast ssq - SSQ 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1053-1-ND.
FUSE 5A 125V 6125 FAST SSQ - SSQ 5
Order 'fuse 5a 125v 6125 fast ssq - SSQ 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1053-2-ND.
FUSE 5A 125V 6125 FAST SSQ - SSQ 5
Order 'fuse 5a 125v 6125 fast ssq - SSQ 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1053-6-ND.
FUSE 2A 125V 6125 FAST SSQ - SSQ 2
Order 'fuse 2a 125v 6125 fast ssq - SSQ 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1048-1-ND.
FUSE 2A 125V 6125 FAST SSQ - SSQ 2
Order 'fuse 2a 125v 6125 fast ssq - SSQ 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1048-2-ND.
FUSE 2A 125V 6125 FAST SSQ - SSQ 2
Order 'fuse 2a 125v 6125 fast ssq - SSQ 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1048-6-ND.
FUSE 250MA 125V 6125 FAST SSQ - SSQ 250
Order 'fuse 250ma 125v 6125 fast ssq - SSQ 250' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1041-1-ND.
FUSE 250MA 125V 6125 FAST SSQ - SSQ 250
Order 'fuse 250ma 125v 6125 fast ssq - SSQ 250' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1041-2-ND.
FUSE 250MA 125V 6125 FAST SSQ - SSQ 250
Order 'fuse 250ma 125v 6125 fast ssq - SSQ 250' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1041-6-ND.
FUSE 375MA 125V 6125 FAST SSQ - SSQ 375
Order 'fuse 375ma 125v 6125 fast ssq - SSQ 375' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1042-1-ND.
FUSE 375MA 125V 6125 FAST SSQ - SSQ 375
Order 'fuse 375ma 125v 6125 fast ssq - SSQ 375' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1042-2-ND.
FUSE 375MA 125V 6125 FAST SSQ - SSQ 375
Order 'fuse 375ma 125v 6125 fast ssq - SSQ 375' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1042-6-ND.
FUSE 500MA 125V 6125 FAST SSQ - SSQ 500
Order 'fuse 500ma 125v 6125 fast ssq - SSQ 500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1043-1-ND.
FUSE 500MA 125V 6125 FAST SSQ - SSQ 500
Order 'fuse 500ma 125v 6125 fast ssq - SSQ 500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1043-2-ND.
FUSE 500MA 125V 6125 FAST SSQ - SSQ 500
Order 'fuse 500ma 125v 6125 fast ssq - SSQ 500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1043-6-ND.
Send this link via E-Mail
Help With This Screen