FUSE 2.5A 125V SLOW AXIAL T/R MS - MS 2.5TR - Over Current Circuit Protection
| Digi-Key Part Number | 507-1033-2-ND |
2500 |
.29400 |
Extended Price
735.00 |
| Manufacturer Part Number | MS 2.5TR | |||
| Description | FUSE 2.5A 125V SLOW AXIAL T/R MS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS 2.5TR |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 2.500 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Plastic |
| Packaging | Tape & Reel |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Flammability Rating | UL 94V-0 |
| Marking | bel |
| Marking | MS |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Marking | CE |
| Diameter | 3.1800 mm [Typ] |
| Length | 7.100 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS 2 5TR MS 25TR 507 1033 2 ND 50710332ND 507-1033-2 |
MS 2.5TR Specification Sheet
FUSE 2.5A 125V SLOW AXIAL T/R MS - MS 2.5TR (507-1033-2-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 5A 125V SLOW AXIAL T/R MS - MS 5TR
Order 'fuse 5a 125v slow axial t/r ms - MS 5TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1036-2-ND.
FUSE 1A 125V SLOW AXIAL T/R MS - MS 1TR
Order 'fuse 1a 125v slow axial t/r ms - MS 1TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1029-2-ND.
FUSE 1.5A 125V SLOW AXIAL T/R MS - MS 1.5TR
Order 'fuse 1.5a 125v slow axial t/r ms - MS 1.5TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1031-2-ND.
FUSE 2A 125V SLOW AXIAL T/R MS - MS 2TR
Order 'fuse 2a 125v slow axial t/r ms - MS 2TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1032-2-ND.
FUSE 2.5A 125V SLOW AXIAL T/R MS - MS 2.5TR
Order 'fuse 2.5a 125v slow axial t/r ms - MS 2.5TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1033-2-ND.
FUSE 3A 125V SLOW AXIAL T/R MS - MS 3TR
Order 'fuse 3a 125v slow axial t/r ms - MS 3TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1034-2-ND.
FUSE 4A 125V SLOW AXIAL T/R MS - MS 4TR
Order 'fuse 4a 125v slow axial t/r ms - MS 4TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1035-2-ND.
FUSE 7A 125V SLOW AXIAL T/R MS - MS 7TR
Order 'fuse 7a 125v slow axial t/r ms - MS 7TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1037-2-ND.
FUSE 5A 125V SLOW AXIAL 5TTP - 5TTP 5
Order 'fuse 5a 125v slow axial 5ttp - 5TTP 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TTP 5-ND.
FUSE 5A 125V SLOW AXIAL MCRS - TR1/MCRS5A
Order 'fuse 5a 125v slow axial mcrs - TR1/MCRS5A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR1/MCRS5A-ND.
FUSE 1/2A 125V FAST AXIAL MCR - TR2/MCR-1/2
Order 'fuse 1/2a 125v fast axial mcr - TR2/MCR-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR2/MCR-1/2-ND.
FUSE 1/2A 125V FAST AXIAL MCR - TR/MCR-1/2
Order 'fuse 1/2a 125v fast axial mcr - TR/MCR-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/MCR-1/2-ND.
FUSE 1.25A 125V SLOW AXIAL TR MS - MS 1.25TR
Order 'fuse 1.25a 125v slow axial tr ms - MS 1.25TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1030-2-ND.
FUSE 5A 125V SLOW AXL BULK MS - MS 5
Order 'fuse 5a 125v slow axl bulk ms - MS 5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1036-ND.
FUSE 250MA 125V SLOW AXIL T/R MS - MS 250TR
Order 'fuse 250ma 125v slow axil t/r ms - MS 250TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1024-2-ND.
Send this link via E-Mail
Help With This Screen