Keywords:





Fuse Circuit Protection 1.25A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0603E1R25FSTR

FUSE 1.25A 32V FAST THIN 0603 - F0603E1R25FSTR - Circuit Protection

Digi-Key Part Number 478-2863-1-ND
Price Break
1
10
100
500
1000
Unit Price
.39000
.35800
.26950
.22000
.17600
Extended Price
0.39
3.58
26.95
110.00
176.00
Manufacturer Part NumberF0603E1R25FSTR
DescriptionFUSE 1.25A 32V FAST THIN 0603
Quantity Available 25108
All prices are in USD

Purchase Fuse Circuit Protection 1.25A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0603E1R25FSTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 1.25A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0603E1R25FSTR
Technical/Catalog InformationF0603E1R25FSTR
VendorAVX Corporation (VA)
CategoryCircuit Protection
Current 1.25A
Voltage - Rated 32V
Package / Case0603 (1608 metric)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F0603E1R25FSTR
F0603E1R25FSTR
478 2863 1 ND
47828631ND
478-2863-1

F0603E1R25FSTR Specification Sheet

Image of FUSE 1.25A 32V FAST THIN 0603 - F0603E1R25FSTR

FUSE 1.25A 32V FAST THIN 0603 - F0603E1R25FSTR (478-2863-1-ND) - Circuit Protection

Related parts Fuse Circuit Protection 1.25A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0603E1R25FSTR
Fuse Circuit Protection 1.25A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0603E1R25FSTR
 Order 'fuse 1.25a 32v fast thin 0603 - F0603E1R25FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2863-1-ND.
Fuse Circuit Protection 1.25A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0603E1R25FSTR
 Order 'fuse 1.25a 32v fast thin 0603 - F0603E1R25FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2863-6-ND.
Fuse Circuit Protection 1.25A 32V AVX Corporation Fast Acting, Short Time Lag F0603E1R25FSTR
 Order 'fuse 1.25a 32v fast thin 0603 - F0603E1R25FSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2863-2-ND.
Fuse Circuit Protection 1.25A 32V AVX Corporation Fast Acting, Short Time Lag F0402E1R25FWTR
 Order 'fuse 1.25a 32v fast thin 0402 - F0402E1R25FWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0402E1R25FWTR-ND.
Fuse Circuit Protection 1.25A 32V AVX Corporation Fast Acting, Short Time Lag F0603C1R25FWTR
 Order 'fuse 1.25a 32v fast thin 0603 - F0603C1R25FWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0603C1R25FWTR-ND.
Fuse Circuit Protection 1.25A 32V AVX Corporation Fast Acting, Short Time Lag F0603E1R25FWTR
 Order 'fuse 1.25a 32v fast thin 0603 - F0603E1R25FWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0603E1R25FWTR-ND.
Fuse Circuit Protection 1.25A 32V AVX Corporation Fast Acting, Short Time Lag F1206A1R25FWTR
 Order 'fuse 1.25a 32v fast thin 1206 - F1206A1R25FWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F1206A1R25FWTR-ND.
Fuse Circuit Protection 250mA 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0402E0R25FSTR
 Order 'fuse 0.25a 32v fast thin 0402 - F0402E0R25FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2852-1-ND.
Fuse Circuit Protection 500mA 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0402E0R50FSTR
 Order 'fuse 0.50a 32v fast thin 0402 - F0402E0R50FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2853-1-ND.
Fuse Circuit Protection 750mA 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0402E0R75FSTR
 Order 'fuse 0.75a 32v fast thin 0402 - F0402E0R75FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2854-1-ND.
Fuse Circuit Protection 1A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0402E1R00FSTR
 Order 'fuse 1.00a 32v fast thin 0402 - F0402E1R00FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2855-1-ND.
Fuse Circuit Protection 1.5A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0402E1R50FSTR
 Order 'fuse 1.50a 32v fast thin 0402 - F0402E1R50FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2856-1-ND.
Fuse Circuit Protection 2A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0402E2R00FSTR
 Order 'fuse 2.00a 32v fast thin 0402 - F0402E2R00FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2857-1-ND.
Fuse Circuit Protection 250mA 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0603E0R25FSTR
 Order 'fuse 0.25a 32v fast thin 0603 - F0603E0R25FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2858-1-ND.
Fuse Circuit Protection 375mA 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0603E0R37FSTR
 Order 'fuse 0.375a 32v fast thin 0603 - F0603E0R37FSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2859-1-ND.

Options for Fuse Circuit Protection 1.25A 32V AVX Corporation (VA) Fast Acting, Short Time Lag F0603E1R25FSTR
Send this link via E-Mail
Help With This Screen

FUSE 1.25A 32V FAST THIN 0603 - F0603E1R25FSTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 1.25A 32V FAST THIN 0603 - F0603C1R25FWTR Next: FUSE 1.25A 32V FAST THIN 0603 - F0603E1R25FSTR
FUSE 1.25A 32V FAST THIN 0603 - F0603E1R25FSTR