FUSE 200MA SLOW 5X20 AXL 3SBP - 3SBP 200-R - Circuit Protection
Fuse Circuit Protection 200mA 250V Bel Fuse Inc Slow Blow, Long Time Lag 3SBP 200-R
| Digi-Key Part Number | 3SBP 200-R-ND |
500 |
.35250 |
Extended Price
176.25 |
| Manufacturer Part Number | 3SBP 200-R | |||
| Description | FUSE 200MA SLOW 5X20 AXL 3SBP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3SBP 200-R |
| Vendor | Bel Fuse Inc |
| Category | Circuit Protection |
| Current | 200mA |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3SBP 200 R 3SBP 200R |
3SBP 200-R Specification Sheet
FUSE 200MA SLOW 5X20 AXL 3SBP - 3SBP 200-R (3SBP 200-R-ND) - Circuit Protection
Related parts Fuse Circuit Protection 200mA 250V Bel Fuse Inc Slow Blow, Long Time Lag 3SBP 200-RFUSE 200MA SLOW 5X20 AXL 3SBP - 3SBP 200-R
Order 'fuse 200ma slow 5x20 axl 3sbp - 3SBP 200-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 200-R-ND.
FUSE 100MA SLOW 5X20 AXL 3SBP - 3SBP 100-R
Order 'fuse 100ma slow 5x20 axl 3sbp - 3SBP 100-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 100-R-ND.
FUSE 10A SLOW 5X20 AXL 3SBP - 3SBP 10-R
Order 'fuse 10a slow 5x20 axl 3sbp - 3SBP 10-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 10-R-ND.
FUSE 125MA SLOW 5X20 AXL 3SBP - 3SBP 125-R
Order 'fuse 125ma slow 5x20 axl 3sbp - 3SBP 125-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 125-R-ND.
FUSE 1.25A SLOW 5X20 AXL 3SBP - 3SBP 1.25-R
Order 'fuse 1.25a slow 5x20 axl 3sbp - 3SBP 1.25-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 1.25-R-ND.
FUSE 12A SLOW 5X20 AXL 3SBP - 3SBP 12-R
Order 'fuse 12a slow 5x20 axl 3sbp - 3SBP 12-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 12-R-ND.
FUSE 15A SLOW 5X20 AXL 3SBP - 3SBP 15-R
Order 'fuse 15a slow 5x20 axl 3sbp - 3SBP 15-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 15-R-ND.
FUSE 1.5A SLOW 5X20 AXL 3SBP - 3SBP 1.5-R
Order 'fuse 1.5a slow 5x20 axl 3sbp - 3SBP 1.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 1.5-R-ND.
FUSE 160MA SLOW 5X20 AXL 3SBP - 3SBP 160-R
Order 'fuse 160ma slow 5x20 axl 3sbp - 3SBP 160-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 160-R-ND.
FUSE 1.6A SLOW 5X20 AXL 3SBP - 3SBP 1.6-R
Order 'fuse 1.6a slow 5x20 axl 3sbp - 3SBP 1.6-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 1.6-R-ND.
FUSE 1A SLOW 5X20 AXL 3SBP - 3SBP 1-R
Order 'fuse 1a slow 5x20 axl 3sbp - 3SBP 1-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 1-R-ND.
FUSE 250MA SLOW 5X20 AXL 3SBP - 3SBP 250-R
Order 'fuse 250ma slow 5x20 axl 3sbp - 3SBP 250-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 250-R-ND.
FUSE 2.5A SLOW 5X20 AXL 3SBP - 3SBP 2.5-R
Order 'fuse 2.5a slow 5x20 axl 3sbp - 3SBP 2.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 2.5-R-ND.
FUSE 2A SLOW 5X20 AXL 3SBP - 3SBP 2-R
Order 'fuse 2a slow 5x20 axl 3sbp - 3SBP 2-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 2-R-ND.
FUSE 300MA SLOW 5X20 AXL 3SBP - 3SBP 300-R
Order 'fuse 300ma slow 5x20 axl 3sbp - 3SBP 300-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 300-R-ND.
Options for Fuse Circuit Protection 200mA 250V Bel Fuse Inc Slow Blow, Long Time Lag 3SBP 200-R
Send this link via E-Mail
Help With This Screen
