FUSE 10A 125V SLOW AXIAL 3SBP - 3SBP 10
| Digi-Key Part Number | 3SBP 10-ND |
1000 |
.35250 |
Extended Price
352.50 |
| Manufacturer Part Number | 3SBP 10 | |||
| Description | FUSE 10A 125V SLOW AXIAL 3SBP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3SBP 10 |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 10.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Standard | PSE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 6.9000 mm [Typ] |
| Length | 32.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3SBP 10 3SBP 10 |
3SBP 10 Specification Sheet
FUSE 10A 125V SLOW AXIAL 3SBP - 3SBP 10 (3SBP 10-ND)
Related parts:FUSE 10A 125V SLOW AXIAL 3SBP - 3SBP 10
Order 'fuse 10a 125v slow axial 3sbp - 3SBP 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 10-ND.
FUSE 10A 125V SLOW AXIAL 5TTP - 5TTP 10
Order 'fuse 10a 125v slow axial 5ttp - 5TTP 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TTP 10-ND.
FUSE 12A 125V SLOW AXIAL 3SBP - 3SBP 12
Order 'fuse 12a 125v slow axial 3sbp - 3SBP 12' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 12-ND.
FUSE 15A 125V SLOW AXIAL 3SBP - 3SBP 15
Order 'fuse 15a 125v slow axial 3sbp - 3SBP 15' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 15-ND.
FUSE 10A 250V SLOW AXIAL 5ET - 5ET 10
Order 'fuse 10a 250v slow axial 5et - 5ET 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ET 10-ND.
FUSE 10A 250V SLOW AXIAL 5HTP - 5HTP 10
Order 'fuse 10a 250v slow axial 5htp - 5HTP 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HTP 10-ND.
FUSE 10A 250V SLOW AXIAL 5STP - 5STP 10
Order 'fuse 10a 250v slow axial 5stp - 5STP 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 10-ND.
FUSE 10A 125V SLOW 5X20MM 5TT - 5TT 10
Order 'fuse 10a 125v slow 5x20mm 5tt - 5TT 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TT 10-ND.
FUSE 10A 250V SLOW AXIAL GSAP - GSAP 10
Order 'fuse 10a 250v slow axial gsap - GSAP 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 10-ND.
FUSE 10A 250V SLOW GLASS 3SB - 3SB 10
Order 'fuse 10a 250v slow glass 3sb - 3SB 10' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SB 10-ND.
FUSE 1A 125V SLOW AXIAL T/R MS - MS 1TR
Order 'fuse 1a 125v slow axial t/r ms - MS 1TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1029-2-ND.
FUSE 1.25A 125V SLOW AXIAL TR MS - MS 1.25TR
Order 'fuse 1.25a 125v slow axial tr ms - MS 1.25TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1030-2-ND.
FUSE 1.5A 125V SLOW AXIAL T/R MS - MS 1.5TR
Order 'fuse 1.5a 125v slow axial t/r ms - MS 1.5TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1031-2-ND.
FUSE 2A 125V SLOW AXIAL T/R MS - MS 2TR
Order 'fuse 2a 125v slow axial t/r ms - MS 2TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1032-2-ND.
FUSE 2.5A 125V SLOW AXIAL T/R MS - MS 2.5TR
Order 'fuse 2.5a 125v slow axial t/r ms - MS 2.5TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1033-2-ND.
Send this link via E-Mail
Help With This Screen