FUSE 500MA 350V SLOW 2AG AXL - 3JS 500-R TR
Fuse Circuit Protection 500mA 350V Bel Fuse Inc Slow Blow, Long Time Lag 3JS 500-R TR
| Digi-Key Part Number | 3JS 500-R TR-ND |
1500 |
.24500 |
Extended Price
367.50 |
| Manufacturer Part Number | 3JS 500-R TR | |||
| Description | FUSE 500MA 350V SLOW 2AG AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3JS 500-R TR |
| Vendor | Bel Fuse Inc |
| Category | Circuit Protection |
| Current | 500mA |
| Voltage - Rated | 350V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3JS 500 R TR 3JS 500R TR |
3JS 500-R TR Specification Sheet
FUSE 500MA 350V SLOW 2AG AXL - 3JS 500-R TR (3JS 500-R TR-ND)
Related parts Fuse Circuit Protection 500mA 350V Bel Fuse Inc Slow Blow, Long Time Lag 3JS 500-R TRFUSE 500MA 350V SLOW 2AG AXL - 3JS 500-R TR
Order 'fuse 500ma 350v slow 2ag axl - 3JS 500-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 500-R TR-ND.
FUSE 500MA 350V SLOW 2AG AXL - 3JS 500-R
Order 'fuse 500ma 350v slow 2ag axl - 3JS 500-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 500-R-ND.
FUSE 500MA 350V SLOW 2AG 2JS - 2JS 500-R
Order 'fuse 500ma 350v slow 2ag 2js - 2JS 500-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JS 500-R-ND.
FUSE 100MA 350V SLOW 2AG AXL - 3JS 100-R TR
Order 'fuse 100ma 350v slow 2ag axl - 3JS 100-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 100-R TR-ND.
FUSE 125MA 350V SLOW 2AG AXL - 3JS 125-R TR
Order 'fuse 125ma 350v slow 2ag axl - 3JS 125-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 125-R TR-ND.
FUSE 1.25A 350V SLOW 2AG AXL - 3JS 1.25-R TR
Order 'fuse 1.25a 350v slow 2ag axl - 3JS 1.25-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1.25-R TR-ND.
FUSE 150MA 350V SLOW 2AG AXL - 3JS 150-R TR
Order 'fuse 150ma 350v slow 2ag axl - 3JS 150-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 150-R TR-ND.
FUSE 1.5A 350V SLOW 2AG AXL - 3JS 1.5-R TR
Order 'fuse 1.5a 350v slow 2ag axl - 3JS 1.5-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1.5-R TR-ND.
FUSE 1A 350V SLOW 2AG AXL - 3JS 1-R TR
Order 'fuse 1a 350v slow 2ag axl - 3JS 1-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1-R TR-ND.
FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R TR
Order 'fuse 200ma 350v slow 2ag axl - 3JS 200-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 200-R TR-ND.
FUSE 250MA 350V SLOW 2AG AXL - 3JS 250-R TR
Order 'fuse 250ma 350v slow 2ag axl - 3JS 250-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 250-R TR-ND.
FUSE 2.5A 350V SLOW 2AG AXL - 3JS 2.5-R TR
Order 'fuse 2.5a 350v slow 2ag axl - 3JS 2.5-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 2.5-R TR-ND.
FUSE 2A 350V SLOW 2AG AXL - 3JS 2-R TR
Order 'fuse 2a 350v slow 2ag axl - 3JS 2-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 2-R TR-ND.
FUSE 300MA 350V SLOW 2AG AXL - 3JS 300-R TR
Order 'fuse 300ma 350v slow 2ag axl - 3JS 300-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 300-R TR-ND.
FUSE 350MA 350V SLOW 2AG AXL - 3JS 350-R TR
Order 'fuse 350ma 350v slow 2ag axl - 3JS 350-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 350-R TR-ND.
Options for Fuse Circuit Protection 500mA 350V Bel Fuse Inc Slow Blow, Long Time Lag 3JS 500-R TR
Send this link via E-Mail
Help With This Screen
