FUSE 3A 350V SLOW 2AG AXL - 3JS 3-R
| Digi-Key Part Number | 3JS 3-R-ND |
500 |
.26000 |
Extended Price
130.00 |
| Manufacturer Part Number | 3JS 3-R | |||
| Description | FUSE 3A 350V SLOW 2AG AXL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3JS 3-R |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Axial |
| Package Name | 5 x 15mm |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 3.000 A [Nom] |
| Voltage | 350.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Standard | PSE |
| Marking | bel |
| Marking | Current Rating |
| Marking | Voltage Rating |
| Diameter | 5.5000 mm [Typ] |
| Length | 15.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3JS 3 R 3JS 3R |
3JS 3-R Specification Sheet
FUSE 3A 350V SLOW 2AG AXL - 3JS 3-R (3JS 3-R-ND)
Related parts :FUSE 3A 350V SLOW 2AG AXL - 3JS 3-R
Order 'fuse 3a 350v slow 2ag axl - 3JS 3-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 3-R-ND.
FUSE 3A 350V SLOW 2AG AXL - 3JS 3-R TR
Order 'fuse 3a 350v slow 2ag axl - 3JS 3-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 3-R TR-ND.
FUSE 100MA 350V SLOW 2AG AXL - 3JS 100-R
Order 'fuse 100ma 350v slow 2ag axl - 3JS 100-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 100-R-ND.
FUSE 100MA 350V SLOW 2AG AXL - 3JS 100-R TR
Order 'fuse 100ma 350v slow 2ag axl - 3JS 100-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 100-R TR-ND.
FUSE 125MA 350V SLOW 2AG AXL - 3JS 125-R
Order 'fuse 125ma 350v slow 2ag axl - 3JS 125-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 125-R -ND.
FUSE 1.25A 350V SLOW 2AG AXL - 3JS 1.25-R
Order 'fuse 1.25a 350v slow 2ag axl - 3JS 1.25-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1.25-R-ND.
FUSE 125MA 350V SLOW 2AG AXL - 3JS 125-R TR
Order 'fuse 125ma 350v slow 2ag axl - 3JS 125-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 125-R TR-ND.
FUSE 1.25A 350V SLOW 2AG AXL - 3JS 1.25-R TR
Order 'fuse 1.25a 350v slow 2ag axl - 3JS 1.25-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1.25-R TR-ND.
FUSE 150MA 350V SLOW 2AG AXL - 3JS 150-R
Order 'fuse 150ma 350v slow 2ag axl - 3JS 150-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 150-R-ND.
FUSE 150MA 350V SLOW 2AG AXL - 3JS 150-R TR
Order 'fuse 150ma 350v slow 2ag axl - 3JS 150-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 150-R TR-ND.
FUSE 1.5A 350V SLOW 2AG AXL - 3JS 1.5-R
Order 'fuse 1.5a 350v slow 2ag axl - 3JS 1.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1.5-R-ND.
FUSE 1.5A 350V SLOW 2AG AXL - 3JS 1.5-R TR
Order 'fuse 1.5a 350v slow 2ag axl - 3JS 1.5-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1.5-R TR-ND.
FUSE 1A 350V SLOW 2AG AXL - 3JS 1-R
Order 'fuse 1a 350v slow 2ag axl - 3JS 1-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1-R-ND.
FUSE 1A 350V SLOW 2AG AXL - 3JS 1-R TR
Order 'fuse 1a 350v slow 2ag axl - 3JS 1-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1-R TR-ND.
FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R
Order 'fuse 200ma 350v slow 2ag axl - 3JS 200-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 200-R-ND.
Send this link via E-Mail
Help With This Screen