Keywords:





FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R TR

Fuse Circuit Protection 200mA 350V Bel Fuse Inc Slow Blow, Long Time Lag 3JS 200-R TR

Digi-Key Part Number 3JS 200-R TR-ND
Price Break
1500
Unit Price
.24500
Extended Price
367.50
Manufacturer Part Number3JS 200-R TR
DescriptionFUSE 200MA 350V SLOW 2AG AXL
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 200mA 350V Bel Fuse Inc Slow Blow, Long Time Lag 3JS 200-R TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 200mA 350V Bel Fuse Inc Slow Blow, Long Time Lag 3JS 200-R TR
Technical/Catalog Information3JS 200-R TR
VendorBel Fuse Inc
CategoryCircuit Protection
Current 200mA
Voltage - Rated 350V
Package / CaseAxial
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3JS 200 R TR
3JS 200R TR

3JS 200-R TR Specification Sheet

Image of FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R TR

FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R TR (3JS 200-R TR-ND)

Related parts Fuse Circuit Protection 200mA 350V Bel Fuse Inc Slow Blow, Long Time Lag 3JS 200-R TR
FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R TR
 Order 'fuse 200ma 350v slow 2ag axl - 3JS 200-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 200-R TR-ND.
FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R
 Order 'fuse 200ma 350v slow 2ag axl - 3JS 200-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 200-R-ND.
FUSE 200MA 350V SLOW 2AG 2JS - 2JS 200-R
 Order 'fuse 200ma 350v slow 2ag 2js - 2JS 200-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JS 200-R-ND.
FUSE 100MA 350V SLOW 2AG AXL - 3JS 100-R TR
 Order 'fuse 100ma 350v slow 2ag axl - 3JS 100-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 100-R TR-ND.
FUSE 125MA 350V SLOW 2AG AXL - 3JS 125-R TR
 Order 'fuse 125ma 350v slow 2ag axl - 3JS 125-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 125-R TR-ND.
FUSE 1.25A 350V SLOW 2AG AXL - 3JS 1.25-R TR
 Order 'fuse 1.25a 350v slow 2ag axl - 3JS 1.25-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1.25-R TR-ND.
FUSE 150MA 350V SLOW 2AG AXL - 3JS 150-R TR
 Order 'fuse 150ma 350v slow 2ag axl - 3JS 150-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 150-R TR-ND.
FUSE 1.5A 350V SLOW 2AG AXL - 3JS 1.5-R TR
 Order 'fuse 1.5a 350v slow 2ag axl - 3JS 1.5-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1.5-R TR-ND.
FUSE 1A 350V SLOW 2AG AXL - 3JS 1-R TR
 Order 'fuse 1a 350v slow 2ag axl - 3JS 1-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 1-R TR-ND.
FUSE 250MA 350V SLOW 2AG AXL - 3JS 250-R TR
 Order 'fuse 250ma 350v slow 2ag axl - 3JS 250-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 250-R TR-ND.
FUSE 2.5A 350V SLOW 2AG AXL - 3JS 2.5-R TR
 Order 'fuse 2.5a 350v slow 2ag axl - 3JS 2.5-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 2.5-R TR-ND.
FUSE 2A 350V SLOW 2AG AXL - 3JS 2-R TR
 Order 'fuse 2a 350v slow 2ag axl - 3JS 2-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 2-R TR-ND.
FUSE 300MA 350V SLOW 2AG AXL - 3JS 300-R TR
 Order 'fuse 300ma 350v slow 2ag axl - 3JS 300-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 300-R TR-ND.
FUSE 350MA 350V SLOW 2AG AXL - 3JS 350-R TR
 Order 'fuse 350ma 350v slow 2ag axl - 3JS 350-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 350-R TR-ND.
FUSE 3.5A 350V SLOW 2AG AXL - 3JS 3.5-R TR
 Order 'fuse 3.5a 350v slow 2ag axl - 3JS 3.5-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JS 3.5-R TR-ND.

Options for Fuse Circuit Protection 200mA 350V Bel Fuse Inc Slow Blow, Long Time Lag 3JS 200-R TR
Send this link via E-Mail
Help With This Screen

FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R Next: FUSE 200MA 6125 FAST SSQ W/CLIP - SSQC 200
FUSE 200MA 350V SLOW 2AG AXL - 3JS 200-R TR