FUSE 200MA 350V FAST 2AG AXL 3JQ - 3JQ 200-R - Circuit Protection
Fuse Circuit Protection 200mA 350V Bel Fuse Inc Fast Acting, Short Time Lag 3JQ 200-R
| Digi-Key Part Number | 3JQ 200-R -ND |
500 |
.22000 |
Extended Price
110.00 |
| Manufacturer Part Number | 3JQ 200-R | |||
| Description | FUSE 200MA 350V FAST 2AG AXL 3JQ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3JQ 200-R |
| Vendor | Bel Fuse Inc |
| Category | Circuit Protection |
| Current | 200mA |
| Voltage - Rated | 350V |
| Package / Case | Axial |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3JQ 200 R 3JQ 200R 3JQ 200 R ND 3JQ 200R ND 3JQ 200-R |
3JQ 200-R Specification Sheet
FUSE 200MA 350V FAST 2AG AXL 3JQ - 3JQ 200-R (3JQ 200-R -ND) - Circuit Protection
Related parts Fuse Circuit Protection 200mA 350V Bel Fuse Inc Fast Acting, Short Time Lag 3JQ 200-RFUSE 200MA 350V FAST 2AG AXL 3JQ - 3JQ 200-R
Order 'fuse 200ma 350v fast 2ag axl 3jq - 3JQ 200-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 200-R -ND.
FUSE 200MA 350V FAST 2AG AXL 3JQ - 3JQ 200-R TR
Order 'fuse 200ma 350v fast 2ag axl 3jq - 3JQ 200-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 200-R TR-ND.
FUSE 1.25A 350V FAST 2AG AXL 3JQ - 3JQ 1.25-R
Order 'fuse 1.25a 350v fast 2ag axl 3jq - 3JQ 1.25-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 1.25-R-ND.
FUSE 125MA 350V FAST 2AG AXL 3JQ - 3JQ 125-R
Order 'fuse 125ma 350v fast 2ag axl 3jq - 3JQ 125-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 125-R-ND.
FUSE 1.25A 350V FAST 2AG AXL 3JQ - 3JQ 1.25-R TR
Order 'fuse 1.25a 350v fast 2ag axl 3jq - 3JQ 1.25-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 1.25-R TR-ND.
FUSE 125MA 350V FAST 2AG AXL 3JQ - 3JQ 125-R TR
Order 'fuse 125ma 350v fast 2ag axl 3jq - 3JQ 125-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 125-R TR-ND.
FUSE 150MA 350V FAST 2AG AXL 3JQ - 3JQ 150-R
Order 'fuse 150ma 350v fast 2ag axl 3jq - 3JQ 150-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 150-R-ND.
FUSE 150MA 350V FAST 2AG AXL 3JQ - 3JQ 150-R TR
Order 'fuse 150ma 350v fast 2ag axl 3jq - 3JQ 150-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 150-R TR-ND.
FUSE 1.5A 350V FAST 2AG AXL 3JQ - 3JQ 1.5-R
Order 'fuse 1.5a 350v fast 2ag axl 3jq - 3JQ 1.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 1.5-R-ND.
FUSE 1.5A 350V FAST 2AG AXL 3JQ - 3JQ 1.5-R TR
Order 'fuse 1.5a 350v fast 2ag axl 3jq - 3JQ 1.5-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 1.5-R TR-ND.
FUSE 1A 350V FAST 2AG AXL 3JQ - 3JQ 1-R
Order 'fuse 1a 350v fast 2ag axl 3jq - 3JQ 1-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 1-R-ND.
FUSE 1A 350V FAST 2AG AXL 3JQ - 3JQ 1-R TR
Order 'fuse 1a 350v fast 2ag axl 3jq - 3JQ 1-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 1-R TR-ND.
FUSE 250MA 350V FAST 2AG AXL 3JQ - 3JQ 250 -R
Order 'fuse 250ma 350v fast 2ag axl 3jq - 3JQ 250 -R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 250 -R-ND.
FUSE 250MA 350V FAST 2AG AXL 3JQ - 3JQ 250-R TR
Order 'fuse 250ma 350v fast 2ag axl 3jq - 3JQ 250-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 250-R TR-ND.
FUSE 2.5A 350V FAST 2AG AXL 3JQ - 3JQ 2.5-R
Order 'fuse 2.5a 350v fast 2ag axl 3jq - 3JQ 2.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 2.5-R-ND.
Options for Fuse Circuit Protection 200mA 350V Bel Fuse Inc Fast Acting, Short Time Lag 3JQ 200-R
Send this link via E-Mail
Help With This Screen
