FUSE FAST 3.15A 440V 6.3X32MM - 35613150029 - Circuit Protection
Fuse Circuit Protection 3.15A 440V Littelfuse / Wickmann Brand Fast Acting, Short Time Lag 35613150029
| Digi-Key Part Number | WK6271-ND |
1 10 100 500 1000 |
1.78000 1.64700 1.23530 .87840 .79605 |
Extended Price
1.78 16.47 123.53 439.20 796.05 |
| Manufacturer Part Number | 35613150029 | |||
| Description | FUSE FAST 3.15A 440V 6.3X32MM | |||
| Quantity Available | 113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35613150029 |
| Vendor | Littelfuse / Wickmann Brand |
| Category | Circuit Protection |
| Current | 3.15A |
| Voltage - Rated | 440V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35613150029 35613150029 WK6271 ND WK6271ND WK6271 |
35613150029 Specification Sheet
FUSE FAST 3.15A 440V 6.3X32MM - 35613150029 (WK6271-ND) - Circuit Protection
Related parts Fuse Circuit Protection 3.15A 440V Littelfuse / Wickmann Brand Fast Acting, Short Time Lag 35613150029FUSE FAST 3.15A 440V 6.3X32MM - 35613150029
Order 'fuse fast 3.15a 440v 6.3x32mm - 35613150029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK6271-ND.
FUSE FAST 3.15A 440V 6.3X32MM - 35413150029
Order 'fuse fast 3.15a 440v 6.3x32mm - 35413150029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35413150029-ND.
FUSE FAST 630MA 440V 6.3X32MM - 35406300029
Order 'fuse fast 630ma 440v 6.3x32mm - 35406300029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35406300029-ND.
FUSE FAST 800MA 440V 6.3X32MM - 35408000029
Order 'fuse fast 800ma 440v 6.3x32mm - 35408000029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35408000029-ND.
FUSE FAST 1A 440V 6.3X32MM - 35411000029
Order 'fuse fast 1a 440v 6.3x32mm - 35411000029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35411000029-ND.
FUSE FAST 1.25A 440V 6.3X32MM - 35411250029
Order 'fuse fast 1.25a 440v 6.3x32mm - 35411250029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35411250029-ND.
FUSE FAST 1.6A 440V 6.3X32MM - 35411600029
Order 'fuse fast 1.6a 440v 6.3x32mm - 35411600029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35411600029-ND.
FUSE FAST 2A 440V 6.3X32MM - 35412000029
Order 'fuse fast 2a 440v 6.3x32mm - 35412000029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35412000029-ND.
FUSE FAST 2.5A 440V 6.3X32MM - 35412500029
Order 'fuse fast 2.5a 440v 6.3x32mm - 35412500029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35412500029-ND.
FUSE FAST 4A 440V 6.3X32MM - 35414000029
Order 'fuse fast 4a 440v 6.3x32mm - 35414000029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35414000029-ND.
FUSE FAST 5A 440V 6.3X32MM - 35415000029
Order 'fuse fast 5a 440v 6.3x32mm - 35415000029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35415000029-ND.
FUSE FAST 6.3A 440V 6.3X32MM - 35416300029
Order 'fuse fast 6.3a 440v 6.3x32mm - 35416300029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35416300029-ND.
FUSE FAST 8A 440V 6.3X32MM - 35418000029
Order 'fuse fast 8a 440v 6.3x32mm - 35418000029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35418000029-ND.
FUSE FAST 10A 440V 6.3X32MM - 35421000029
Order 'fuse fast 10a 440v 6.3x32mm - 35421000029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35421000029-ND.
FUSE FAST 400MA 440V 6.3X32MM - 35604000029
Order 'fuse fast 400ma 440v 6.3x32mm - 35604000029' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 35604000029-ND.
Options for Fuse Circuit Protection 3.15A 440V Littelfuse / Wickmann Brand Fast Acting, Short Time Lag 35613150029
Send this link via E-Mail
Help With This Screen
