Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 1.6A 125V UMT250 T-LAG SMD - 3403.0168.11

Digi-Key Part Number 486-1249-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
.94000
.75200
.67680
.63920
.60160
.56400
.52640
Extended Price
0.94
18.80
33.84
63.92
150.40
282.00
526.40
Manufacturer Part Number3403.0168.11
DescriptionFUSE 1.6A 125V UMT250 T-LAG SMD
Quantity Available 165
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3403.0168.11
VendorSchurter
CategoryOver Current Circuit Protection
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Fuse TypeSlow Blow/Long Time Lag
Rated Current1.600 A [Nom]
Voltage125.000 V [Typ]
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3403 0168 11
3403016811
486 1249 ND
4861249ND
486-1249

3403.0168.11 Specification Sheet

Image of FUSE 1.6A 125V UMT250 T-LAG SMD - 3403.0168.11

FUSE 1.6A 125V UMT250 T-LAG SMD - 3403.0168.11 (486-1249-ND)

Related parts:
FUSE 315MA 125V UMT250 T-LAG SMD - 3403.0161.24
 Order 'fuse 315ma 125v umt250 t-lag smd - 3403.0161.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0161.24-ND.
FUSE 400MA 125V UMT250 T-LAG SMD - 3403.0162.11
 Order 'fuse 400ma 125v umt250 t-lag smd - 3403.0162.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0162.11-ND.
FUSE 400MA 125V UMT250 T-LAG SMD - 3403.0162.24
 Order 'fuse 400ma 125v umt250 t-lag smd - 3403.0162.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0162.24-ND.
FUSE 500MA 125V UMT250 T-LAG SMD - 3403.0163.11
 Order 'fuse 500ma 125v umt250 t-lag smd - 3403.0163.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1245-ND.
FUSE 500MA 125V UMT250 T-LAG SMD - 3403.0163.24
 Order 'fuse 500ma 125v umt250 t-lag smd - 3403.0163.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0163.24-ND.
FUSE 630MA 125V UMT250 T-LAG SMD - 3403.0164.11
 Order 'fuse 630ma 125v umt250 t-lag smd - 3403.0164.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0164.11-ND.
FUSE 630MA 125V UMT250 T-LAG SMD - 3403.0164.24
 Order 'fuse 630ma 125v umt250 t-lag smd - 3403.0164.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0164.24-ND.
FUSE 800MA 125V UMT250 T-LAG SMD - 3403.0165.11
 Order 'fuse 800ma 125v umt250 t-lag smd - 3403.0165.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1246-ND.
FUSE 800MA 125V UMT250 T-LAG SMD - 3403.0165.24
 Order 'fuse 800ma 125v umt250 t-lag smd - 3403.0165.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0165.24-ND.
FUSE 1.25A 125V UMT250 T-LAG SMD - 3403.0167.11
 Order 'fuse 1.25a 125v umt250 t-lag smd - 3403.0167.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1248-ND.
FUSE 1.25A 125V UMT250 T-LAG SMD - 3403.0167.24
 Order 'fuse 1.25a 125v umt250 t-lag smd - 3403.0167.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0167.24-ND.
FUSE 1.6A 125V UMT250 T-LAG SMD - 3403.0168.11
 Order 'fuse 1.6a 125v umt250 t-lag smd - 3403.0168.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1249-ND.
FUSE 1.6A 125V UMT250 T-LAG SMD - 3403.0168.24
 Order 'fuse 1.6a 125v umt250 t-lag smd - 3403.0168.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0168.24-ND.
FUSE 2.5A 125V UMT250 T-LAG SMD - 3403.0170.11
 Order 'fuse 2.5a 125v umt250 t-lag smd - 3403.0170.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1251-ND.
FUSE 2.5A 125V UMT250 T-LAG SMD - 3403.0170.24
 Order 'fuse 2.5a 125v umt250 t-lag smd - 3403.0170.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0170.24-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 1.6A 125V TELECOM 4.3MM PCB - 2030.0023 Next: FUSE 1.6A 125V UMT250 T-LAG SMD - 3403.0168.24