CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAZ2A - Capacitors
| Digi-Key Part Number | 478-3596-1-ND |
10 100 500 1000 |
6.27000 3.70500 2.13750 1.48200 |
Extended Price
62.70 370.50 1068.75 1482.00 |
| Manufacturer Part Number | 18121C474KAZ2A | |||
| Description | CAP CERM .47UF 10% 100V X7R 1812 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 18121C474KAZ2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
18121C474KAZ2A 18121C474KAZ2A 478 3596 1 ND 47835961ND 478-3596-1 |
18121C474KAZ2A Specification Sheet
CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAZ2A (478-3596-1-ND) - Capacitors
Related parts Capacitors :CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAZ2A
Order 'cap cerm .47uf 10% 100v x7r 1812 - 18121C474KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3596-1-ND.
CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAZ2A
Order 'cap cerm .47uf 10% 100v x7r 1812 - 18121C474KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3596-2-ND.
CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAZ2A
Order 'cap cerm .47uf 10% 100v x7r 1812 - 18121C474KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3596-6-ND.
CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAT2A
Order 'cap cerm .47uf 10% 100v x7r 1812 - 18121C474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1641-1-ND.
CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAT2A
Order 'cap cerm .47uf 10% 100v x7r 1812 - 18121C474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1641-2-ND.
CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAT2A
Order 'cap cerm .47uf 10% 100v x7r 1812 - 18121C474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1641-6-ND.
CAP CERM .47UF 10% 100V X7R 1210 - 12101C474KAZ2A
Order 'cap cerm .47uf 10% 100v x7r 1210 - 12101C474KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3583-1-ND.
CAP CERM .47UF 10% 100V X7R 1210 - 12101C474KAZ2A
Order 'cap cerm .47uf 10% 100v x7r 1210 - 12101C474KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3583-2-ND.
CAP CERM .47UF 10% 50V X7R 1812 - 18125C474KAZ2A
Order 'cap cerm .47uf 10% 50v x7r 1812 - 18125C474KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3593-1-ND.
CAP CERM .47UF 10% 50V X7R 1812 - 18125C474KAZ2A
Order 'cap cerm .47uf 10% 50v x7r 1812 - 18125C474KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3593-2-ND.
CAP CERM .68UF 10% 100V X7R 1812 - 18121C684KAZ2A
Order 'cap cerm .68uf 10% 100v x7r 1812 - 18121C684KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3597-1-ND.
CAP CERM .68UF 10% 100V X7R 1812 - 18121C684KAZ2A
Order 'cap cerm .68uf 10% 100v x7r 1812 - 18121C684KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3597-2-ND.
CAP CERM 1.0UF 10% 100V X7R 1812 - 18121C105KAZ2A
Order 'cap cerm 1.0uf 10% 100v x7r 1812 - 18121C105KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3598-1-ND.
CAP CERM 1.0UF 10% 100V X7R 1812 - 18121C105KAZ2A
Order 'cap cerm 1.0uf 10% 100v x7r 1812 - 18121C105KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3598-2-ND.
CAP CERM 2.2UF 10% 100V X7R 1812 - 18121C225KAZ2A
Order 'cap cerm 2.2uf 10% 100v x7r 1812 - 18121C225KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3599-1-ND.
Send this link via E-Mail
Help With This Screen