Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 2.5A 350V FAST 2AG 2JQ - 2JQ 2.5-R

Digi-Key Part Number 2JQ 2.5-R-ND
Price Break
2000
Unit Price
.12400
Extended Price
248.00
Manufacturer Part Number2JQ 2.5-R
DescriptionFUSE 2.5A 350V FAST 2AG 2JQ
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2JQ 2.5-R
VendorBel Fuse Inc.
CategoryOver Current Circuit Protection
Mounting TypeFuse Holder
Package Name5 x 15mm
Package NameCylinder
Fuse TypeFast-Acting/Short Time Lag
Rated Current2.500 A [Nom]
Voltage350.000 V [Max]
Body MaterialGlass
PackagingBulk
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
StandardUL
StandardCSA
StandardCE
StandardPSE
Markingbel
MarkingCurrent Rating
MarkingVoltage Rating
Diameter5.1000 mm [Typ]
Length13.800 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2JQ 2 5 R
2JQ 25R

2JQ 2.5-R Specification Sheet

Image of FUSE 2.5A 350V FAST 2AG 2JQ - 2JQ 2.5-R

FUSE 2.5A 350V FAST 2AG 2JQ - 2JQ 2.5-R (2JQ 2.5-R-ND)

Related parts:
FUSE 5A 350V FAST 2AG 2JQ - 2JQ 5-R
 Order 'fuse 5a 350v fast 2ag 2jq - 2JQ 5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 5-R-ND.
FUSE 5A 350V FAST 2AG AXL 3JQ - 3JQ 5-R
 Order 'fuse 5a 350v fast 2ag axl 3jq - 3JQ 5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 5-R-ND.
FUSE 5A 350V FAST 2AG AXL 3JQ - 3JQ 5-R TR
 Order 'fuse 5a 350v fast 2ag axl 3jq - 3JQ 5-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3JQ 5-R TR-ND.
FUSE 2A 350V FAST 2AG 2JQ - 2JQ 2-R
 Order 'fuse 2a 350v fast 2ag 2jq - 2JQ 2-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 2-R-ND.
FUSE 125MA 350V FAST 2AG 2JQ - 2JQ 125-R
 Order 'fuse 125ma 350v fast 2ag 2jq - 2JQ 125-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 125-R-ND.
FUSE 1.25A 350V FAST 2AG 2JQ - 2JQ 1.25-R
 Order 'fuse 1.25a 350v fast 2ag 2jq - 2JQ 1.25-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 1.25-R-ND.
FUSE 150MA 350V FAST 2AG 2JQ - 2JQ 150-R
 Order 'fuse 150ma 350v fast 2ag 2jq - 2JQ 150-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 150-R-ND.
FUSE 1.5A 350V FAST 2AG 2JQ - 2JQ 1.5-R
 Order 'fuse 1.5a 350v fast 2ag 2jq - 2JQ 1.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 1.5-R-ND.
FUSE 1A 350V FAST 2AG 2JQ - 2JQ 1-R
 Order 'fuse 1a 350v fast 2ag 2jq - 2JQ 1-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 1-R-ND.
FUSE 200MA 350V FAST 2AG 2JQ - 2JQ 200-R
 Order 'fuse 200ma 350v fast 2ag 2jq - 2JQ 200-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 200-R-ND.
FUSE 250MA 350V FAST 2AG 2JQ - 2JQ 250-R
 Order 'fuse 250ma 350v fast 2ag 2jq - 2JQ 250-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 250-R-ND.
FUSE 2.5A 350V FAST 2AG 2JQ - 2JQ 2.5-R
 Order 'fuse 2.5a 350v fast 2ag 2jq - 2JQ 2.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 2.5-R-ND.
FUSE 300MA 350V FAST 2AG 2JQ - 2JQ 300-R
 Order 'fuse 300ma 350v fast 2ag 2jq - 2JQ 300-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 300-R-ND.
FUSE 3.5A 350V FAST 2AG 2JQ - 2JQ 3.5-R
 Order 'fuse 3.5a 350v fast 2ag 2jq - 2JQ 3.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 3.5-R-ND.
FUSE 3A 350V FAST 2AG 2JQ - 2JQ 3-R
 Order 'fuse 3a 350v fast 2ag 2jq - 2JQ 3-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 3-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 2.5A 32V T-LAG 1206 SMD - TR/3216TD2.5-R Next: FUSE 2.5A 350V FAST 2AG AXL 3JQ - 3JQ 2.5-R