Keywords:





Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCE-5-R

FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5-R - Circuit Protection

Digi-Key Part Number 283-2770-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
2.24000
2.07000
1.55250
1.38000
1.10400
1.00050
.94530
.89700
.86250
Extended Price
2.24
20.70
155.25
345.00
552.00
1000.50
2363.25
4485.00
8625.00
Manufacturer Part NumberBK/PCE-5-R
DescriptionFUSE 5.0A 125V FAST PCTRON SHRT
Quantity Available 1015
All prices are in USD

Purchase Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCE-5-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCE-5-R
Technical/Catalog InformationBK/PCE-5-R
VendorCooper/Bussmann
CategoryCircuit Protection
Current 5A
Voltage - Rated 125V
Package / CaseRadial
Fuse TypeFast Acting, Short Time Lag
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BK PCE 5 R
BKPCE5R
283 2770 ND
2832770ND
283-2770

BK/PCE-5-R Specification Sheet

Image of FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5-R

FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5-R (283-2770-ND) - Circuit Protection

Related parts Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCE-5-R
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCE-5
 Order 'fuse 5.0a 125v fast pctron shrt - BK/PCE-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2126-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCE-5-R
 Order 'fuse 5.0a 125v fast pctron shrt - BK/PCE-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2770-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCD-5
 Order 'fuse 5.0a 125v fast pctron long - BK/PCD-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2125-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCG-5
 Order 'fuse 5.0a 125v fast pctron .4ls - BK/PCG-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2134-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCD-5-R
 Order 'fuse 5.0a 125v fast pctron long - BK/PCD-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCD-5-R-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCG-5-R
 Order 'fuse 5.0a 125v fast pctron .4ls - BK/PCG-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCG-5-R-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCI-5
 Order 'fuse 5a 125v fast pctron radial - BK/PCI-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2142-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCI-5-R
 Order 'fuse 5a 125v fast pctron radial - BK/PCI-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCI-5-R-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGX-5
 Order 'fuse 5a 125v fast agx (8ag) - BK/AGX-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2043-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag PCE-5-R
 Order 'fuse 5a 125v fast pcb ul csa - PCE-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PCE-5-R-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/C520-5-R
 Order 'fuse 5.00a 250v fast glass c520 - BK/C520-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/C520-5-R-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGC-5
 Order 'fuse 5a 250v fast agc glass - BK/AGC-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2024-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/ABC-5
 Order 'fuse 5.00a 250v fast abc cerm - BK/ABC-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2101-ND.
Fuse Circuit Protection 1A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCC-1
 Order 'fuse 1.00a 250v fast pctron shrt - BK/PCC-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2120-ND.
Fuse Circuit Protection 3A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCC-3
 Order 'fuse 3.00a 250v fast pctron shrt - BK/PCC-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2124-ND.

Options for Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCE-5-R
Send this link via E-Mail
Help With This Screen

FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5 Next: FUSE 5.0A 125V SLOBLO NANO2 SMD - 0452005.NRL
FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5-R