FUSE 2-1/2A 250V FAST PCTRON LNG - BK/PCB-2-1/2-R - Over Current Circuit Protection
| Digi-Key Part Number | 283-2760-ND |
1 10 100 250 500 1000 2500 5000 10000 |
2.24000 2.13900 1.55250 1.38000 1.10400 1.00050 .94530 .89700 .86250 |
Extended Price
2.24 21.39 155.25 345.00 552.00 1000.50 2363.25 4485.00 8625.00 |
| Manufacturer Part Number | BK/PCB-2-1/2-R | |||
| Description | FUSE 2-1/2A 250V FAST PCTRON LNG | |||
| Quantity Available | 713 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/PCB-2-1/2-R |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 2.500 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Thermoplastic |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Flammability Rating | UL 94V-0 |
| Height | 8.890 mm [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Length | 8.890 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK PCB 2 1 2 R BKPCB212R 283 2760 ND 2832760ND 283-2760 |
BK/PCB-2-1/2-R Specification Sheet
FUSE 2-1/2A 250V FAST PCTRON LNG - BK/PCB-2-1/2-R (283-2760-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 2-1/2A 250V FAST PCTRON LNG - BK/PCB-2-1/2
Order 'fuse 2-1/2a 250v fast pctron lng - BK/PCB-2-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2116-ND.
FUSE 2-1/2A 250V FAST PCTRON LNG - BK/PCB-2-1/2-R
Order 'fuse 2-1/2a 250v fast pctron lng - BK/PCB-2-1/2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2760-ND.
FUSE 1-1/2A 250V FAST PCTRON LNG - BK/PCB-1-1/2
Order 'fuse 1-1/2a 250v fast pctron lng - BK/PCB-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2114-ND.
FUSE 1-1/2A 250V FAST PCTRON LNG - BK/PCB-1-1/2-R
Order 'fuse 1-1/2a 250v fast pctron lng - BK/PCB-1-1/2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2758-ND.
FUSE 1/2A 250V FAST PCTRON LONG - BK/PCB-1/2
Order 'fuse 1/2a 250v fast pctron long - BK/PCB-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2111-ND.
FUSE 1/2A 250V FAST PCTRON LONG - BK/PCB-1/2-R
Order 'fuse 1/2a 250v fast pctron long - BK/PCB-1/2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2757-ND.
FUSE 2-1/2A 250V FAST AGC GLASS - BK/AGC-2-1/2
Order 'fuse 2-1/2a 250v fast agc glass - BK/AGC-2-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2021-ND.
FUSE 2-1/2A 250V FAST PCTRN SHRT - BK/PCC-2-1/2
Order 'fuse 2-1/2a 250v fast pctrn shrt - BK/PCC-2-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2123-ND.
FUSE 2-1/2A 250V FAST PCTRN .4LS - BK/PCF-2-1/2
Order 'fuse 2-1/2a 250v fast pctrn .4ls - BK/PCF-2-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2132-ND.
FUSE 2-1/2A 250V FAST PCTRN SMT - BK/PCH-2-1/2
Order 'fuse 2-1/2a 250v fast pctrn smt - BK/PCH-2-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2140-ND.
FUSE 2-1/2A 250V FAST AGC GLASS - BK/AGC-2-1/2-R
Order 'fuse 2-1/2a 250v fast agc glass - BK/AGC-2-1/2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2628-ND.
FUSE 2-1/2A 250V FAST PCTRN SHRT - BK/PCC-2-1/2-R
Order 'fuse 2-1/2a 250v fast pctrn shrt - BK/PCC-2-1/2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2767-ND.
FUSE 2-1/2A 250V FAST CERM AXIAL - BK/ABC-V-2-1/2
Order 'fuse 2-1/2a 250v fast cerm axial - BK/ABC-V-2-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-2-1/2-ND.
FUSE 2-1/2A 250V FAST CERM AXIAL - BK/ABC-V-2-1/2R
Order 'fuse 2-1/2a 250v fast cerm axial - BK/ABC-V-2-1/2R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-2-1/2R-ND.
FUSE 2-1/2A 250V FAST GLASS AXL - BK/AGC-V-2-1/2
Order 'fuse 2-1/2a 250v fast glass axl - BK/AGC-V-2-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-2-1/2-ND.
Send this link via E-Mail
Help With This Screen