Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 1.00A 250V FAST PCTRON LONG - BK/PCB-1-R

Digi-Key Part Number 283-2756-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
2.24000
2.13900
1.55250
1.38000
1.10400
1.00050
.94530
.89700
.86250
Extended Price
2.24
21.39
155.25
345.00
552.00
1000.50
2363.25
4485.00
8625.00
Manufacturer Part NumberBK/PCB-1-R
DescriptionFUSE 1.00A 250V FAST PCTRON LONG
Quantity Available 503
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBK/PCB-1-R
VendorCooper Bussmann
CategoryOver Current Circuit Protection
Mounting TypeThrough Hole
Package NameRadial
Fuse TypeFast-Acting/Short Time Lag
Rated Current1.000 A [Nom]
Voltage250.000 V [Max]
Body MaterialThermoplastic
PackagingBulk
StandardUL
StandardCSA
Flammability RatingUL 94V-0
Height8.890 mm [Max]
Lead Spacing5.080 mm [Typ]
Length8.890 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BK PCB 1 R
BKPCB1R
283 2756 ND
2832756ND
283-2756

BK/PCB-1-R Specification Sheet

Image of FUSE 1.00A 250V FAST PCTRON LONG - BK/PCB-1-R

FUSE 1.00A 250V FAST PCTRON LONG - BK/PCB-1-R (283-2756-ND)

Related parts:
FUSE 1/2A 250V FAST PCTRON LONG - BK/PCB-1/2
 Order 'fuse 1/2a 250v fast pctron long - BK/PCB-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2111-ND.
FUSE 1/2A 250V FAST PCTRON LONG - BK/PCB-1/2-R
 Order 'fuse 1/2a 250v fast pctron long - BK/PCB-1/2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2757-ND.
FUSE 1.00A 250V FAST PCTRON LONG - BK/PCB-1
 Order 'fuse 1.00a 250v fast pctron long - BK/PCB-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2113-ND.
FUSE 1.00A 250V FAST PCTRON LONG - BK/PCB-1-R
 Order 'fuse 1.00a 250v fast pctron long - BK/PCB-1-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2756-ND.
FUSE 1-1/2A 250V FAST PCTRON LNG - BK/PCB-1-1/2
 Order 'fuse 1-1/2a 250v fast pctron lng - BK/PCB-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2114-ND.
FUSE 1-1/2A 250V FAST PCTRON LNG - BK/PCB-1-1/2-R
 Order 'fuse 1-1/2a 250v fast pctron lng - BK/PCB-1-1/2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2758-ND.
FUSE 3/4A 250V FAST PCTRON LONG - BK/PCB-3/4
 Order 'fuse 3/4a 250v fast pctron long - BK/PCB-3/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2112-ND.
FUSE 3/4A 250V FAST PCTRON LONG - BK/PCB-3/4-R
 Order 'fuse 3/4a 250v fast pctron long - BK/PCB-3/4-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2762-ND.
FUSE 2-1/2A 250V FAST PCTRON LNG - BK/PCB-2-1/2
 Order 'fuse 2-1/2a 250v fast pctron lng - BK/PCB-2-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2116-ND.
FUSE 2-1/2A 250V FAST PCTRON LNG - BK/PCB-2-1/2-R
 Order 'fuse 2-1/2a 250v fast pctron lng - BK/PCB-2-1/2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2760-ND.
FUSE 3.00A 250V FAST PCTRON LONG - BK/PCB-3
 Order 'fuse 3.00a 250v fast pctron long - BK/PCB-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2117-ND.
FUSE 1/2A 250V FAST PCTRON SHORT - BK/PCC-1/2
 Order 'fuse 1/2a 250v fast pctron short - BK/PCC-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2118-ND.
FUSE 1/2A 250V FAST PCTRON .4LS - BK/PCF-1/2
 Order 'fuse 1/2a 250v fast pctron .4ls - BK/PCF-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2127-ND.
FUSE 1/2A 250V FAST PCTRON SMT - BK/PCH-1/2
 Order 'fuse 1/2a 250v fast pctron smt - BK/PCH-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2135-ND.
FUSE 3.00A 250V FAST PCTRON LONG - BK/PCB-3-R
 Order 'fuse 3.00a 250v fast pctron long - BK/PCB-3-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2761-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 1.00A 250V FAST PCTRON LONG - BK/PCB-1 Next: FUSE 1.00A 250V FAST PCTRON SHRT - BK/PCC-1