FUSE 12A 32V T-LAG GLASS MDL - BK/MDL-12-R
| Digi-Key Part Number | 283-2739-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.26000 1.20300 .87300 .77600 .62080 .56260 .53156 .50440 .48500 |
Extended Price
1.26 12.03 87.30 194.00 310.40 562.60 1328.90 2522.00 4850.00 |
| Manufacturer Part Number | BK/MDL-12-R | |||
| Description | FUSE 12A 32V T-LAG GLASS MDL | |||
| Quantity Available | 692 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/MDL-12-R |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 12A |
| Voltage - Rated | 32V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK MDL 12 R BKMDL12R 283 2739 ND 2832739ND 283-2739 |
BK/MDL-12-R Specification Sheet
FUSE 12A 32V T-LAG GLASS MDL - BK/MDL-12-R (283-2739-ND)
Related parts:FUSE 12A 32V T-LAG GLASS MDQ - BK/MDQ-12
Order 'fuse 12a 32v t-lag glass mdq - BK/MDQ-12' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2237-ND.
FUSE 12A 32V T-LAG GLASS MDL - BK/MDL-12
Order 'fuse 12a 32v t-lag glass mdl - BK/MDL-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2195-ND.
FUSE 12A 32V T-LAG GLASS MDL - BK/MDL-12-R
Order 'fuse 12a 32v t-lag glass mdl - BK/MDL-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2739-ND.
FUSE 12A 32V T-LAG GLASS AXIAL - BK/MDL-V-12
Order 'fuse 12a 32v t-lag glass axial - BK/MDL-V-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-12-ND.
FUSE 12A 32V T-LAG GLASS AXIAL - BK/MDL-V-12-R
Order 'fuse 12a 32v t-lag glass axial - BK/MDL-V-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-12-R-ND.
FUSE 12A 32V T-LAG GLASS AXIAL - BK/MDL-V1-2/10R
Order 'fuse 12a 32v t-lag glass axial - BK/MDL-V1-2/10R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V1-2/10R-ND.
FUSE 10A 32V T-LAG GLASS MDL - BK/MDL-10
Order 'fuse 10a 32v t-lag glass mdl - BK/MDL-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2194-ND.
FUSE 15A 32V T-LAG GLASS MDL - BK/MDL-15
Order 'fuse 15a 32v t-lag glass mdl - BK/MDL-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2196-ND.
FUSE 20A 32V T-LAG GLASS MDL - BK/MDL-20
Order 'fuse 20a 32v t-lag glass mdl - BK/MDL-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2197-ND.
FUSE 25A 32V T-LAG GLASS MDL - BK/MDL-25
Order 'fuse 25a 32v t-lag glass mdl - BK/MDL-25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2198-ND.
FUSE 30A 32V T-LAG GLASS MDL - BK/MDL-30
Order 'fuse 30a 32v t-lag glass mdl - BK/MDL-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2199-ND.
FUSE 10A 32V T-LAG GLASS MDL - BK/MDL-10-R
Order 'fuse 10a 32v t-lag glass mdl - BK/MDL-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2736-ND.
FUSE 15A 32V T-LAG GLASS MDL - BK/MDL-15-R
Order 'fuse 15a 32v t-lag glass mdl - BK/MDL-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2740-ND.
FUSE 20A 32V T-LAG GLASS MDL - BK/MDL-20-R
Order 'fuse 20a 32v t-lag glass mdl - BK/MDL-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2742-ND.
FUSE 25A 32V T-LAG GLASS MDL - BK/MDL-25-R
Order 'fuse 25a 32v t-lag glass mdl - BK/MDL-25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2744-ND.
Send this link via E-Mail
Help With This Screen