Keywords:





FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5-R - Circuit Protection

Digi-Key Part Number 283-2730-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
1.69000
1.55700
1.16780
1.03800
.83040
.75255
.71103
.67470
.64875
Extended Price
1.69
15.57
116.78
259.50
415.20
752.55
1777.58
3373.50
6487.50
Manufacturer Part NumberBK/MDA-5-R
DescriptionFUSE 5A 250V T-LAG CRM MDA
Quantity Available 1955
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBK/MDA-5-R
VendorCooper/Bussmann
CategoryCircuit Protection
Current 5A
Voltage - Rated 250V
Package / Case3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeHolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BK MDA 5 R
BKMDA5R
283 2730 ND
2832730ND
283-2730

BK/MDA-5-R Specification Sheet

Image of FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5-R

FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5-R (283-2730-ND) - Circuit Protection

Related parts Circuit Protection :
FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5
 Order 'fuse 5a 250v t-lag crm mda - BK/MDA-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2303-ND.
FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5-R
 Order 'fuse 5a 250v t-lag crm mda - BK/MDA-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2730-ND.
FUSE 5A 250V T-LAG GLS MDL - BK/MDL-5
 Order 'fuse 5a 250v t-lag gls mdl - BK/MDL-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2190-ND.
FUSE 5A 250V T-LAG GLASS S506 - BK/S506-5-R
 Order 'fuse 5a 250v t-lag glass s506 - BK/S506-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2705-ND.
FUSE 5A 250V T-LAG GLS MDL - BK/MDL-5-R
 Order 'fuse 5a 250v t-lag gls mdl - BK/MDL-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2752-ND.
FUSE 5A 250V T-LAG CERM S505 - BK/S505-5-R
 Order 'fuse 5a 250v t-lag cerm s505 - BK/S505-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2933-ND.
FUSE 5A 250V T-LAG MICRO IEC - BK/ETF-5
 Order 'fuse 5a 250v t-lag micro iec - BK/ETF-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ETF-5-ND.
FUSE 5A 250V T-LAG CERM AXIAL - BK/MDA-V-5
 Order 'fuse 5a 250v t-lag cerm axial - BK/MDA-V-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-5-ND.
FUSE 5A 250V T-LAG CERM AXIAL - BK/MDA-V-5-R
 Order 'fuse 5a 250v t-lag cerm axial - BK/MDA-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-5-R-ND.
FUSE 5A 250V T-LAG CER - MDA-5-R
 Order 'fuse 5a 250v t-lag cer - MDA-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-5-R-ND.
FUSE 5A 250V T-LAG AXIAL - MDA-V-5-R
 Order 'fuse 5a 250v t-lag axial - MDA-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-V-5-R-ND.
FUSE 5A 250V T-LAG GLASS AXIAL - BK/MDL-V-5
 Order 'fuse 5a 250v t-lag glass axial - BK/MDL-V-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-5-ND.
FUSE 5A 250V T-LAG GLASS AXIAL - BK/MDL-V-5-R
 Order 'fuse 5a 250v t-lag glass axial - BK/MDL-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-5-R-ND.
FUSE 5A 250V T-LAG GLASS S506 - BK/S506-V-5-R
 Order 'fuse 5a 250v t-lag glass s506 - BK/S506-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S506-V-5-R-ND.
FUSE 5A 250V T-LAG GLASS AXIAL - BK/GDC-V-5A
 Order 'fuse 5a 250v t-lag glass axial - BK/GDC-V-5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-5A-ND.

Send this link via E-Mail
Help With This Screen

FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5 Next: FUSE 5A 250V T-LAG FNM - FNM-5
FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5-R