Keywords:





Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-8

BOX ALUM CHASSIS 6X4X2" - 1444-8 - Boxes, Enclosures, Racks

Digi-Key Part Number HM258-ND
Price Break
1
10
100
250
500
Unit Price
10.38000
8.79500
8.16810
7.61760
7.14390
Extended Price
10.38
87.95
816.81
1904.40
3571.95
Manufacturer Part Number1444-8
DescriptionBOX ALUM CHASSIS 6X4X2"
Quantity Available 64
All prices are in USD

Purchase Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-8
Technical/Catalog Information1444-8
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignOpen End(s)
FeaturesHardware not Provided
MaterialMetal, Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension4.000" L x 6.000" W x 2.000" H (101.60mm x 152.40mm x 50.80mm)
Thickness0.040" (1.02mm)
Weight-
Container TypeChassis
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1444 8
14448
HM258 ND
HM258ND
HM258


Image of BOX ALUM CHASSIS 6X4X2" - 1444-8

BOX ALUM CHASSIS 6X4X2" - 1444-8 (HM258-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-8
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-8
 Order 'box alum chassis 6x4x2" - 1444-8' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM258-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-6
 Order 'box alum chassis 4x4x2" - 1444-6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM257-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-9
 Order 'box alum chassis 8x4x1" - 1444-9' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM259-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-10
 Order 'box alum chassis 8x4x2" - 1444-10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM260-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-12
 Order 'box alum chassis 7x5x2" - 1444-12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM261-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-14
 Order 'box alum chassis 9x5x2" - 1444-14' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM262-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-15
 Order 'box alum chassis 10x6x1" - 1444-15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM263-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-16
 Order 'box alum chassis 10x6x2" - 1444-16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM264-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-18
 Order 'box alum chassis 13.5x5x2" - 1444-18' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM265-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-20
 Order 'box alum chassis 17x4x3" - 1444-20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM266-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-22
 Order 'box alum chassis 12x8x2" - 1444-22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM267-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-24
 Order 'box alum chassis 12x8x3" - 1444-24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM268-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-26
 Order 'box alum chassis 16x8x2" - 1444-26' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM269-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-28
 Order 'box alum chassis 16x8x3" - 1444-28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM270-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-29
 Order 'box alum chassis 12x10x2" - 1444-29' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM271-ND.

Options for Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-8
Send this link via E-Mail
Help With This Screen

BOX ALUM CHASSIS 6X4X2" - 1444-8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: BOX ALUM CHASSIS 4X4X2" - 1444-6 Next: BOX ALUM CHASSIS 7X5X2" - 1444-12
BOX ALUM CHASSIS 6X4X2" - 1444-8