FUSE 12.0A 250V FAST ABC CERM - BK/ABC-12-R - Over Current Circuit Protection
| Digi-Key Part Number | 283-2608-ND |
1 10 100 250 500 1000 2500 5000 10000 |
.86000 .81800 .59400 .52800 .42240 .38280 .36168 .34320 .33000 |
Extended Price
0.86 8.18 59.40 132.00 211.20 382.80 904.20 1716.00 3300.00 |
| Manufacturer Part Number | BK/ABC-12-R | |||
| Description | FUSE 12.0A 250V FAST ABC CERM | |||
| Quantity Available | 1032 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/ABC-12-R |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 1/4" x 1-1/4" |
| Package Name | Cylinder |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 12.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Voltage | 125.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Diameter | 6.3500 mm [Typ] |
| Length | 31.750 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK ABC 12 R BKABC12R 283 2608 ND 2832608ND 283-2608 |
BK/ABC-12-R Specification Sheet
FUSE 12.0A 250V FAST ABC CERM - BK/ABC-12-R (283-2608-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 1/4A 250V FAST ABC CERM - BK/ABC-1/4
Order 'fuse 1/4a 250v fast abc cerm - BK/ABC-1/4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2094-ND.
FUSE 1/2A 250V FAST ABC CERM - BK/ABC-1/2
Order 'fuse 1/2a 250v fast abc cerm - BK/ABC-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2095-ND.
FUSE 3/4A 250V FAST ABC CERM - BK/ABC-3/4
Order 'fuse 3/4a 250v fast abc cerm - BK/ABC-3/4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2096-ND.
FUSE 1/2A 250V FAST ABC CERM - BK/ABC-1/2-R
Order 'fuse 1/2a 250v fast abc cerm - BK/ABC-1/2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2606-ND.
FUSE 3/4A 250V FAST ABC CERM - BK/ABC-3/4-R
Order 'fuse 3/4a 250v fast abc cerm - BK/ABC-3/4-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2613-ND.
FUSE 1/4A 250V FAST ABC CERM - BK/ABC-1/4-R
Order 'fuse 1/4a 250v fast abc cerm - BK/ABC-1/4-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/ABC-1/4-R-ND.
FUSE 12A 250V FAST GLASS S500 - BK/S500-12-R
Order 'fuse 12a 250v fast glass s500 - BK/S500-12-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S500-12-R-ND.
FUSE 250MA 250V FAST GDA CERM - BK/GDA-250MA
Order 'fuse 250ma 250v fast gda cerm - BK/GDA-250MA' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GDA-250MA-ND.
FUSE 315MA 250V FAST GDA CERM - BK/GDA-315MA
Order 'fuse 315ma 250v fast gda cerm - BK/GDA-315MA' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GDA-315MA-ND.
FUSE 1/32A 250V FAST AGC GLASS - BK/AGC-1/32
Order 'fuse 1/32a 250v fast agc glass - BK/AGC-1/32' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2001-ND.
FUSE 1/16A 250V FAST AGC GLASS - BK/AGC-1/16
Order 'fuse 1/16a 250v fast agc glass - BK/AGC-1/16' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2002-ND.
FUSE 1/10A 250V FAST AGC GLASS - BK/AGC-1/10
Order 'fuse 1/10a 250v fast agc glass - BK/AGC-1/10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2003-ND.
FUSE 1/8A 250V FAST AGC GLASS - BK/AGC-1/8
Order 'fuse 1/8a 250v fast agc glass - BK/AGC-1/8' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2004-ND.
FUSE 15/100A 250V FAST AGC GLASS - BK/AGC-15/100
Order 'fuse 15/100a 250v fast agc glass - BK/AGC-15/100' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2005-ND.
FUSE 175/1000A 250V FAST AGC GLS - BK/AGC-175/1000
Order 'fuse 175/1000a 250v fast agc gls - BK/AGC-175/1000' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2006-ND.
Send this link via E-Mail
Help With This Screen