FUSE 1.25A 250V T-LAG IEC AMMO - SR-5-1.25A-AP - Over Current Circuit Protection
| Digi-Key Part Number | 283-2570-3-ND |
1000 |
.42100 |
Extended Price
421.00 |
| Manufacturer Part Number | SR-5-1.25A-AP | |||
| Description | FUSE 1.25A 250V T-LAG IEC AMMO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR-5-1.25A-AP |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 1.250 A [Nom] |
| Voltage | 250.000 V [Max] |
| Color | Black |
| Packaging | Tape & Box (Ammo Pack) |
| Standard | CSA |
| Standard | SEMKO |
| Standard | UL |
| Standard | VDE |
| Standard | MITI |
| Diameter | 8.4000 mm [Typ] |
| Height | 6.000 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR 5 1 25A AP SR5125AAP 283 2570 3 ND 28325703ND 283-2570-3 |
SR-5-1.25A-AP Specification Sheet
FUSE 1.25A 250V T-LAG IEC AMMO - SR-5-1.25A-AP (283-2570-3-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 2.5A 250V T-LAG IEC AMMO - SR-5-2.5A-AP
Order 'fuse 2.5a 250v t-lag iec ammo - SR-5-2.5A-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2573-3-ND.
FUSE 400MA 250V T-LAG IEC AMMO - SR-5-400MA-AP
Order 'fuse 400ma 250v t-lag iec ammo - SR-5-400MA-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2565-3-ND.
FUSE 500MA 250V T-LAG IEC AMMO - SR-5-500MA-AP
Order 'fuse 500ma 250v t-lag iec ammo - SR-5-500MA-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2566-3-ND.
FUSE 630MA 250V T-LAG IEC AMMO - SR-5-630MA-AP
Order 'fuse 630ma 250v t-lag iec ammo - SR-5-630MA-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2567-3-ND.
FUSE 800MA 250V T-LAG IEC AMMO - SR-5-800MA-AP
Order 'fuse 800ma 250v t-lag iec ammo - SR-5-800MA-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2568-3-ND.
FUSE 1A 250V T-LAG IEC AMMO - SR-5-1A-AP
Order 'fuse 1a 250v t-lag iec ammo - SR-5-1A-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2569-3-ND.
FUSE 1.25A 250V T-LAG IEC AMMO - SR-5-1.25A-AP
Order 'fuse 1.25a 250v t-lag iec ammo - SR-5-1.25A-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2570-3-ND.
FUSE 1.6A 250V T-LAG IEC AMMO - SR-5-1.6A-AP
Order 'fuse 1.6a 250v t-lag iec ammo - SR-5-1.6A-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2571-3-ND.
FUSE 2A 250V T-LAG IEC AMMO - SR-5-2A-AP
Order 'fuse 2a 250v t-lag iec ammo - SR-5-2A-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2572-3-ND.
FUSE 3.15A 250V T-LAG IEC AMMO - SR-5-3.15A-AP
Order 'fuse 3.15a 250v t-lag iec ammo - SR-5-3.15A-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2574-3-ND.
FUSE 4A 250V T-LAG IEC AMMO - SR-5-4A-AP
Order 'fuse 4a 250v t-lag iec ammo - SR-5-4A-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2575-3-ND.
FUSE 5A 250V T-LAG IEC AMMO - SR-5-5A-AP
Order 'fuse 5a 250v t-lag iec ammo - SR-5-5A-AP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2576-3-ND.
FUSE 2.5A 250V T-LAG IEC SHORT - SR-5-2.5A-BK
Order 'fuse 2.5a 250v t-lag iec short - SR-5-2.5A-BK' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2585-ND.
FUSE 400MA 250V T-LAG IEC SHORT - SR-5-400MA-BK
Order 'fuse 400ma 250v t-lag iec short - SR-5-400MA-BK' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2577-ND.
FUSE 500MA 250V T-LAG IEC SHORT - SR-5-500MA-BK
Order 'fuse 500ma 250v t-lag iec short - SR-5-500MA-BK' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2578-ND.
Send this link via E-Mail
Help With This Screen