Keywords:





FUSE 1.25A 32V FAST SMD 0603 - TR/0603FA1.25-R - Circuit Protection

Fuse Circuit Protection 1.25A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1.25-R

Digi-Key Part Number 283-2557-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTR/0603FA1.25-R
DescriptionFUSE 1.25A 32V FAST SMD 0603
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 1.25A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1.25-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 1.25A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1.25-R
Technical/Catalog InformationTR/0603FA1.25-R
VendorCooper/Bussmann (VA)
CategoryCircuit Protection
Current 1.25A
Voltage - Rated 32V
Package / Case0603 (1608 metric)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TR 0603FA1 25 R
TR0603FA125R
283 2557 1 ND
28325571ND
283-2557-1

TR/0603FA1.25-R Specification Sheet

Image of FUSE 1.25A 32V FAST SMD 0603 - TR/0603FA1.25-R

FUSE 1.25A 32V FAST SMD 0603 - TR/0603FA1.25-R (283-2557-1-ND) - Circuit Protection

Related parts Fuse Circuit Protection 1.25A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1.25-R
FUSE 1.25A 32V FAST SMD 0603 - TR/0603FA1.25-R
 Order 'fuse 1.25a 32v fast smd 0603 - TR/0603FA1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2557-1-ND.
FUSE 1.25A 32V FAST SMD 0603 - TR/0603FA1.25-R
 Order 'fuse 1.25a 32v fast smd 0603 - TR/0603FA1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2557-2-ND.
FUSE 1.25A 32V FAST SMD 0603 - TR/0603FA1.25-R
 Order 'fuse 1.25a 32v fast smd 0603 - TR/0603FA1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2557-6-ND.
FUSE 500MA 32V FAST SMD 0603 - TR/0603FA500-R
 Order 'fuse 500ma 32v fast smd 0603 - TR/0603FA500-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2554-1-ND.
FUSE 500MA 32V FAST SMD 0603 - TR/0603FA500-R
 Order 'fuse 500ma 32v fast smd 0603 - TR/0603FA500-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2554-2-ND.
FUSE 750MA 32V FAST SMD 0603 - TR/0603FA750-R
 Order 'fuse 750ma 32v fast smd 0603 - TR/0603FA750-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2555-1-ND.
FUSE 750MA 32V FAST SMD 0603 - TR/0603FA750-R
 Order 'fuse 750ma 32v fast smd 0603 - TR/0603FA750-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2555-2-ND.
FUSE 1A 32V FAST SMD 0603 - TR/0603FA1-R
 Order 'fuse 1a 32v fast smd 0603 - TR/0603FA1-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2556-1-ND.
FUSE 1A 32V FAST SMD 0603 - TR/0603FA1-R
 Order 'fuse 1a 32v fast smd 0603 - TR/0603FA1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2556-2-ND.
FUSE 1.5A 32V FAST SMD 0603 - TR/0603FA1.5-R
 Order 'fuse 1.5a 32v fast smd 0603 - TR/0603FA1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2558-1-ND.
FUSE 1.5A 32V FAST SMD 0603 - TR/0603FA1.5-R
 Order 'fuse 1.5a 32v fast smd 0603 - TR/0603FA1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2558-2-ND.
FUSE 2A 32V FAST SMD 0603 - TR/0603FA2-R
 Order 'fuse 2a 32v fast smd 0603 - TR/0603FA2-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2559-1-ND.
FUSE 2A 32V FAST SMD 0603 - TR/0603FA2-R
 Order 'fuse 2a 32v fast smd 0603 - TR/0603FA2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2559-2-ND.
FUSE 2.5A 32V FAST SMD 0603 - TR/0603FA2.5-R
 Order 'fuse 2.5a 32v fast smd 0603 - TR/0603FA2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2560-1-ND.
FUSE 2.5A 32V FAST SMD 0603 - TR/0603FA2.5-R
 Order 'fuse 2.5a 32v fast smd 0603 - TR/0603FA2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2560-2-ND.

Options for Fuse Circuit Protection 1.25A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1.25-R
Send this link via E-Mail
Help With This Screen

FUSE 1.25A 32V FAST SMD 0603 - TR/0603FA1.25-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 1.25A 32V FAST SLIM 0402 - 04351.25KR Next: FUSE 1.25A 32V FAST SMD 0603 - TR/0603FA1.25-R
FUSE 1.25A 32V FAST SMD 0603 - TR/0603FA1.25-R