Fuse Circuit Protection 1A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1-R
FUSE 1A 32V FAST SMD 0603 - TR/0603FA1-R
| Digi-Key Part Number | 283-2556-1-ND |
1 10 100 500 1000 |
1.01000 .93200 .78300 .60750 .51300 |
Extended Price
1.01 9.32 78.30 303.75 513.00 |
| Manufacturer Part Number | TR/0603FA1-R | |||
| Description | FUSE 1A 32V FAST SMD 0603 | |||
| Quantity Available | 10029 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TR/0603FA1-R |
| Vendor | Cooper/Bussmann (VA) |
| Category | Circuit Protection |
| Current | 1A |
| Voltage - Rated | 32V |
| Package / Case | 0603 (1608 metric) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TR 0603FA1 R TR0603FA1R 283 2556 1 ND 28325561ND 283-2556-1 |
TR/0603FA1-R Specification Sheet
FUSE 1A 32V FAST SMD 0603 - TR/0603FA1-R (283-2556-1-ND)
Related parts Fuse Circuit Protection 1A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1-RFuse Circuit Protection 1A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1-R
Order 'fuse 1a 32v fast smd 0603 - TR/0603FA1-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2556-1-ND.
Fuse Circuit Protection 1A 32V Cooper/Bussmann Fast Acting, Short Time Lag TR/0603FA1-R
Order 'fuse 1a 32v fast smd 0603 - TR/0603FA1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2556-2-ND.
Fuse Circuit Protection 1A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1-R
Order 'fuse 1a 32v fast smd 0603 - TR/0603FA1-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2556-6-ND.
Fuse Circuit Protection 1A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag PC06F1A
Order 'fuse poly 1a 32v fast smd 0603 - PC06F1A' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2591-1-ND.
Fuse Circuit Protection 1A 32V Cooper/Bussmann Fast Acting, Short Time Lag PC06F1A
Order 'fuse poly 1a 32v fast smd 0603 - PC06F1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2591-2-ND.
Fuse Circuit Protection 1A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag PC06F1A
Order 'fuse poly 1a 32v fast smd 0603 - PC06F1A' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2591-6-ND.
Fuse Circuit Protection 500mA 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA500-R
Order 'fuse 500ma 32v fast smd 0603 - TR/0603FA500-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2554-1-ND.
Fuse Circuit Protection 500mA 32V Cooper/Bussmann Fast Acting, Short Time Lag TR/0603FA500-R
Order 'fuse 500ma 32v fast smd 0603 - TR/0603FA500-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2554-2-ND.
Fuse Circuit Protection 750mA 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA750-R
Order 'fuse 750ma 32v fast smd 0603 - TR/0603FA750-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2555-1-ND.
Fuse Circuit Protection 750mA 32V Cooper/Bussmann Fast Acting, Short Time Lag TR/0603FA750-R
Order 'fuse 750ma 32v fast smd 0603 - TR/0603FA750-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2555-2-ND.
Fuse Circuit Protection 1.25A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1.25-R
Order 'fuse 1.25a 32v fast smd 0603 - TR/0603FA1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2557-1-ND.
Fuse Circuit Protection 1.25A 32V Cooper/Bussmann Fast Acting, Short Time Lag TR/0603FA1.25-R
Order 'fuse 1.25a 32v fast smd 0603 - TR/0603FA1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2557-2-ND.
Fuse Circuit Protection 1.5A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1.5-R
Order 'fuse 1.5a 32v fast smd 0603 - TR/0603FA1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2558-1-ND.
Fuse Circuit Protection 1.5A 32V Cooper/Bussmann Fast Acting, Short Time Lag TR/0603FA1.5-R
Order 'fuse 1.5a 32v fast smd 0603 - TR/0603FA1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2558-2-ND.
Fuse Circuit Protection 2A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA2-R
Order 'fuse 2a 32v fast smd 0603 - TR/0603FA2-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2559-1-ND.
Options for Fuse Circuit Protection 1A 32V Cooper/Bussmann (VA) Fast Acting, Short Time Lag TR/0603FA1-R
Send this link via E-Mail
Help With This Screen
