Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 44/100A FAST ACT MULTIMETER - DMM-B-44/100

Digi-Key Part Number 283-2495-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
34.35000
32.76700
23.78250
21.14000
16.91200
15.32650
14.48090
13.74100
13.21250
Extended Price
34.35
327.67
2378.25
5285.00
8456.00
15326.50
36202.25
68705.00
132125.00
Manufacturer Part NumberDMM-B-44/100
DescriptionFUSE 44/100A FAST ACT MULTIMETER
Quantity Available 206
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationDMM-B-44/100
VendorCooper/Bussmann
CategoryOver Voltage, Current, Temperature Devices
Current440mA
Voltage - Rated1000V (1kV)
Package / CaseCartridge
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DMM B 44 100
DMMB44100
283 2495 ND
2832495ND
283-2495

DMM-B-44/100 Specification Sheet

Image of FUSE 44/100A FAST ACT MULTIMETER - DMM-B-44/100

FUSE 44/100A FAST ACT MULTIMETER - DMM-B-44/100 (283-2495-ND)

Related parts:
FUSE 44/100A FAST ACT MULTIMETER - DMM-B-44/100
 Order 'fuse 44/100a fast act multimeter - DMM-B-44/100' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2495-ND.
FUSE 100MA 250V FAST GLASS AXIAL - BK/GMA-V-100-R
 Order 'fuse 100ma 250v fast glass axial - BK/GMA-V-100-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMA-V-100-R-ND.
FUSE 100MA 250V FAST GLASS S500 - BK/S500-V-100-R
 Order 'fuse 100ma 250v fast glass s500 - BK/S500-V-100-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S500-V-100-R-ND.
FUSE 1.25A 32V FAST-ACT SMD 0603 - TR/0603FA1.25A
 Order 'fuse 1.25a 32v fast-act smd 0603 - TR/0603FA1.25A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/0603FA1.25A-ND.
FUSE 1.5A 32V FAST-ACT SMD 0603 - TR/0603FA1.5A
 Order 'fuse 1.5a 32v fast-act smd 0603 - TR/0603FA1.5A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/0603FA1.5A-ND.
FUSE 2.5A 24V FAST-ACT SMD 0603 - TR/0603FA2.5A
 Order 'fuse 2.5a 24v fast-act smd 0603 - TR/0603FA2.5A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/0603FA2.5A-ND.
FUSE 2A 32V FAST-ACT SMD 0603 - TR/0603FA2A
 Order 'fuse 2a 32v fast-act smd 0603 - TR/0603FA2A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/0603FA2A-ND.
FUSE 3.5A 24V FAST-ACT SMD 0603 - TR/0603FA3.5A
 Order 'fuse 3.5a 24v fast-act smd 0603 - TR/0603FA3.5A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/0603FA3.5A-ND.
FUSE 3A 24V FAST-ACT SMD 0603 - TR/0603FA3A
 Order 'fuse 3a 24v fast-act smd 0603 - TR/0603FA3A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/0603FA3A-ND.
FUSE 4A 24V FAST-ACT SMD 0603 - TR/0603FA4A
 Order 'fuse 4a 24v fast-act smd 0603 - TR/0603FA4A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/0603FA4A-ND.
FUSE 5A 24V FAST-ACT SMD 0603 - TR/0603FA5A
 Order 'fuse 5a 24v fast-act smd 0603 - TR/0603FA5A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/0603FA5A-ND.
FUSE 6.3A 125V FAST-ACT SMD 6125 - TR2/6125FA6.3A
 Order 'fuse 6.3a 125v fast-act smd 6125 - TR2/6125FA6.3A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR2/6125FA6.3A-ND.
FUSE 7A 32V FAST-ACT SMD 1206 - TR/3216FF-7A
 Order 'fuse 7a 32v fast-act smd 1206 - TR/3216FF-7A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number TR/3216FF-7A-ND.
FUSE 10A 600V FAST-ACT CLASS J - 10CJ
 Order 'fuse 10a 600v fast-act class j - 10CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 10CJ-ND.
FUSE 110A 600V FAST-ACT CLASS J - 110CJ
 Order 'fuse 110a 600v fast-act class j - 110CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 110CJ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 40MA 250V T-LAG GLASS S506 - BK/S506-V-40-R Next: FUSE 4500A 600V T-LAG UL CSA - KRP-C-4500SP