Keywords:





FUSE 10.0A 60V FAST SMD TRON - TR/SFT-10 - Circuit Protection

Digi-Key Part Number 283-2439-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTR/SFT-10
DescriptionFUSE 10.0A 60V FAST SMD TRON
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTR/SFT-10
VendorCooper/Bussmann (VA)
CategoryCircuit Protection
Current 10A
Voltage - Rated 60V
Package / Case0.290" L x 0.170" W x 0.120" H (7.47mm x 4.32mm x 3.05mm)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TR SFT 10
TRSFT10
283 2439 1 ND
28324391ND
283-2439-1

TR/SFT-10 Specification Sheet

Image of FUSE 10.0A 60V FAST SMD TRON - TR/SFT-10

FUSE 10.0A 60V FAST SMD TRON - TR/SFT-10 (283-2439-1-ND) - Circuit Protection

Related parts Circuit Protection :
FUSE 10.0A 60V FAST SMD TRON - TR/SFT-10
 Order 'fuse 10.0a 60v fast smd tron - TR/SFT-10' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2439-1-ND.
FUSE 10.0A 60V FAST SMD TRON - TR/SFT-10
 Order 'fuse 10.0a 60v fast smd tron - TR/SFT-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2439-2-ND.
FUSE 7.00A 60V FAST SMD TRON - TR/SFT-7
 Order 'fuse 7.00a 60v fast smd tron - TR/SFT-7' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2438-1-ND.
FUSE 7.00A 60V FAST SMD TRON - TR/SFT-7
 Order 'fuse 7.00a 60v fast smd tron - TR/SFT-7' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2438-2-ND.
FUSE 1.00A 125V FAST SMD TRON - TR/SFT-1
 Order 'fuse 1.00a 125v fast smd tron - TR/SFT-1' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2430-1-ND.
FUSE 1.00A 125V FAST SMD TRON - TR/SFT-1
 Order 'fuse 1.00a 125v fast smd tron - TR/SFT-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2430-2-ND.
FUSE 250MA 125V FAST SMD TRON - TR/SFT-250MA
 Order 'fuse 250ma 125v fast smd tron - TR/SFT-250MA' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2426-1-ND.
FUSE 250MA 125V FAST SMD TRON - TR/SFT-250MA
 Order 'fuse 250ma 125v fast smd tron - TR/SFT-250MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2426-2-ND.
FUSE 375MA 125V FAST SMD TRON - TR/SFT-375MA
 Order 'fuse 375ma 125v fast smd tron - TR/SFT-375MA' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2427-1-ND.
FUSE 375MA 125V FAST SMD TRON - TR/SFT-375MA
 Order 'fuse 375ma 125v fast smd tron - TR/SFT-375MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2427-2-ND.
FUSE 500MA 125V FAST SMD TRON - TR/SFT-500MA
 Order 'fuse 500ma 125v fast smd tron - TR/SFT-500MA' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2428-1-ND.
FUSE 500MA 125V FAST SMD TRON - TR/SFT-500MA
 Order 'fuse 500ma 125v fast smd tron - TR/SFT-500MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2428-2-ND.
FUSE 750MA 125V FAST SMD TRON - TR/SFT-750MA
 Order 'fuse 750ma 125v fast smd tron - TR/SFT-750MA' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2429-1-ND.
FUSE 750MA 125V FAST SMD TRON - TR/SFT-750MA
 Order 'fuse 750ma 125v fast smd tron - TR/SFT-750MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2429-2-ND.
FUSE 1.50A 125V FAST SMD TRON - TR/SFT-1.5
 Order 'fuse 1.50a 125v fast smd tron - TR/SFT-1.5' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2431-1-ND.

Send this link via E-Mail
Help With This Screen

FUSE 10.0A 60V FAST SMD TRON - TR/SFT-10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 10.0A 250V FAST GLAS GDB - BK/GDB-10A Next: FUSE 10.0A 60V FAST SMD TRON - TR/SFT-10
FUSE 10.0A 60V FAST SMD TRON - TR/SFT-10