Keywords:





Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-20

FUSE 20A 32V YELLOW MINI ATM - BK/ATM-20 - Circuit Protection

Digi-Key Part Number 283-2330-ND
Price Break
5
100
250
500
1000
2500
5000
10000
Unit Price
.94200
.68400
.60800
.48640
.44080
.41648
.39520
.38000
Extended Price
4.71
68.40
152.00
243.20
440.80
1041.20
1976.00
3800.00
Manufacturer Part NumberBK/ATM-20
DescriptionFUSE 20A 32V YELLOW MINI ATM
Quantity Available 565
All prices are in USD

Purchase Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-20
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-20
Technical/Catalog InformationBK/ATM-20
VendorCooper/Bussmann
CategoryCircuit Protection
Current 20A
Voltage - Rated 32V
Package / CaseBlade Type
Fuse TypeFast Acting, Short Time Lag
Mounting TypeHolder
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BK ATM 20
BKATM20
283 2330 ND
2832330ND
283-2330

BK/ATM-20 Specification Sheet

Image of FUSE 20A 32V YELLOW MINI ATM - BK/ATM-20

FUSE 20A 32V YELLOW MINI ATM - BK/ATM-20 (283-2330-ND) - Circuit Protection

Related parts Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-20
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-20
 Order 'fuse 20a 32v yellow mini atm - BK/ATM-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2330-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGC-20
 Order 'fuse 20a 32v fast agc glass - BK/AGC-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2030-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGX-20
 Order 'fuse 20a 32v fast agx (8ag) - BK/AGX-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2048-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGC-20-R
 Order 'fuse 20a 32v fast agc glass - BK/AGC-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2627-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/SFE-20
 Order 'fuse 20a 32v auto fast glass - BK/SFE-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/SFE-20-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATC-20
 Order 'fuse 20a 32v yellow atc - BK/ATC-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2320-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGC-V-20
 Order 'fuse 20a 32v fast glass axial - BK/AGC-V-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-20-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGC-V-20-R
 Order 'fuse 20a 32v fast glass axial - BK/AGC-V-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-20-R-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Long Time Lag MDL-V-20-R
 Order 'fuse 20a 32v t-lag axial - MDL-V-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-V-20-R-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-20
 Order 'fuse 20a 32v t-lag glass mdl - BK/MDL-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2197-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-20-R
 Order 'fuse 20a 32v t-lag glass mdl - BK/MDL-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2742-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-V-20
 Order 'fuse 20a 32v t-lag glass axial - BK/MDL-V-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-20-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-V-20-R
 Order 'fuse 20a 32v t-lag glass axial - BK/MDL-V-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-20-R-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag AGC-20-R
 Order 'fuse 20a 32v glass fst ul - AGC-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AGC-20-R-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag AGC-V-20-R
 Order 'fuse 20a 32v gls fst axial ul - AGC-V-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AGC-V-20-R-ND.

Options for Fuse Circuit Protection 20A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-20
Send this link via E-Mail
Help With This Screen

FUSE 20A 32V YELLOW MINI ATM - BK/ATM-20
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 20A 32V YELLOW ATC - BK/ATC-20 Next: FUSE 20A 32VAC T-LAG FNM - FNM-20
FUSE 20A 32V YELLOW MINI ATM - BK/ATM-20