FUSE 15A 32V BLUE MINI ATM - BK/ATM-15 - Circuit Protection
Fuse Circuit Protection 15A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-15
| Digi-Key Part Number | 283-2329-ND |
1 10 100 250 500 1000 2500 5000 10000 |
.99000 .91200 .68400 .60800 .48640 .44080 .41648 .39520 .38000 |
Extended Price
0.99 9.12 68.40 152.00 243.20 440.80 1041.20 1976.00 3800.00 |
| Manufacturer Part Number | BK/ATM-15 | |||
| Description | FUSE 15A 32V BLUE MINI ATM | |||
| Quantity Available | 413 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/ATM-15 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 15A |
| Voltage - Rated | 32V |
| Package / Case | Blade Type |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK ATM 15 BKATM15 283 2329 ND 2832329ND 283-2329 |
BK/ATM-15 Specification Sheet
FUSE 15A 32V BLUE MINI ATM - BK/ATM-15 (283-2329-ND) - Circuit Protection
Related parts Fuse Circuit Protection 15A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-15FUSE 15A 32V BLUE MINI ATM - BK/ATM-15
Order 'fuse 15a 32v blue mini atm - BK/ATM-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2329-ND.
FUSE 15A 32V FAST AGC GLASS - BK/AGC-15
Order 'fuse 15a 32v fast agc glass - BK/AGC-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2029-ND.
FUSE 15A 32V FAST AGX (8AG) - BK/AGX-15
Order 'fuse 15a 32v fast agx (8ag) - BK/AGX-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2047-ND.
FUSE 15A 32V FAST AGC GLASS - BK/AGC-15-R
Order 'fuse 15a 32v fast agc glass - BK/AGC-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2625-ND.
FUSE 15A 32V BLUE ATC - BK/ATC-15
Order 'fuse 15a 32v blue atc - BK/ATC-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2319-ND.
FUSE 15A 32V FAST GLASS AXIAL - BK/AGC-V-15
Order 'fuse 15a 32v fast glass axial - BK/AGC-V-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-15-ND.
FUSE 15A 32V FAST GLASS AXIAL - BK/AGC-V-15-R
Order 'fuse 15a 32v fast glass axial - BK/AGC-V-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-15-R-ND.
FUSE 15A 32V GLASS AXIAL UL - AGC-V-15-R
Order 'fuse 15a 32v glass axial ul - AGC-V-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AGC-V-15-R-ND.
FUSE 15A 32V T-LAG AXIAL - MDL-V-15-R
Order 'fuse 15a 32v t-lag axial - MDL-V-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-V-15-R-ND.
FUSE 15A 32V T-LAG GLASS MDL - BK/MDL-15
Order 'fuse 15a 32v t-lag glass mdl - BK/MDL-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2196-ND.
FUSE 15A 32V T-LAG GLASS MDQ - BK/MDQ-15
Order 'fuse 15a 32v t-lag glass mdq - BK/MDQ-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2238-ND.
FUSE 15A 32V T-LAG GLASS MDL - BK/MDL-15-R
Order 'fuse 15a 32v t-lag glass mdl - BK/MDL-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2740-ND.
FUSE 15A 32V T-LAG GLASS AXIAL - BK/MDL-V-15
Order 'fuse 15a 32v t-lag glass axial - BK/MDL-V-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-15-ND.
FUSE 15A 32V T-LAG GLASS AXIAL - BK/MDL-V-15-R
Order 'fuse 15a 32v t-lag glass axial - BK/MDL-V-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-15-R-ND.
FUSE 15A 32V AXL GLASS UL CSA - BK/GFA-15
Order 'fuse 15a 32v axl glass ul csa - BK/GFA-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GFA-15-ND.
Options for Fuse Circuit Protection 15A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-15
Send this link via E-Mail
Help With This Screen
